-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage Dual Supply 4-Bit Signal Translator with Configurable Voltage Supplies and Signal Levels and 3-STATE Outputs and Independent Direction Controls, UQFN-16, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FXL4TD245UMX by onsemi is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8820
|
Newark | Voltage Level Translator, -40 To 85Deg C Rohs Compliant: Yes |Onsemi FXL4TD245UMX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 34 |
|
$0.1600 | Buy Now |
DISTI #
07R8652
|
Newark | Low Voltage Dual Supply 4-Bit Signal Translator With Configurable Voltage Supplies And Signal Levels And 3-State Outputs And Independent Direction Controls/ Reel |Onsemi FXL4TD245UMX RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2040 / $0.2650 | Buy Now |
DISTI #
FXL4TD245UMXCT-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 16UMLP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11548 In Stock |
|
$0.2133 / $0.5200 | Buy Now |
DISTI #
FXL4TD245UMX
|
Avnet Americas | Low-Voltage Level Translator, 4 Input, 3.5 ns, 1.1 V to 3.6 V, 16 Pins, UMLP - Tape and Reel (Alt: FXL4TD245UMX) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1983 / $0.2170 | Buy Now |
DISTI #
512-FXL4TD245UMX
|
Mouser Electronics | Translation - Voltage Levels Low Voltage, 2xSupply 4-Bit Signal Trnslt RoHS: Compliant | 8747 |
|
$0.2000 / $0.8300 | Buy Now |
DISTI #
V72:2272_06339874
|
Arrow Electronics | Voltage Level Translator 4-CH Bidirectional 16-Pin UQFN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2407 Container: Cut Strips | Americas - 1733 |
|
$0.2155 / $0.3352 | Buy Now |
|
Onlinecomponents.com | Low Voltage Dual Supply 4-Bit Signal Translator with Configurable Voltage Supplies and Signal Levels and 3-STATE Outputs and Independent Direction Controls RoHS: Compliant | Alternative Product Available |
|
$0.1953 / $0.2059 | Buy Now |
DISTI #
87892984
|
Verical | Voltage Level Translator 4-CH Bidirectional 16-Pin UQFN T/R RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 2227 | Americas - 138 |
|
$0.6000 / $0.6020 | Buy Now |
DISTI #
FXL4TD245UMX
|
TME | IC: digital, Ch: 4, 1.1÷3.6VDC, SMD, UMLP16, -40÷85°C, reel,tape Min Qty: 3 | 0 |
|
$0.3680 / $0.5110 | RFQ |
DISTI #
FXL4TD245UMX
|
Avnet Asia | Low-Voltage Level Translator, 4 Input, 3.5 ns, 1.1 V to 3.6 V, 16 Pins, UMLP (Alt: FXL4TD245UMX) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2753 / $0.3079 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FXL4TD245UMX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FXL4TD245UMX
onsemi
Low Voltage Dual Supply 4-Bit Signal Translator with Configurable Voltage Supplies and Signal Levels and 3-STATE Outputs and Independent Direction Controls, UQFN-16, 5000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UQFN-16 | |
Package Description | UMLP-16 | |
Manufacturer Package Code | 523BF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 22 ns | |
Interface IC Type | VOLTAGE LEVEL TRANSLATOR | |
JESD-30 Code | R-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 2.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.07X.1,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 1.2 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 1.1 V | |
Supply Voltage1-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.8 mm |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or heat sink to dissipate heat efficiently.
Ensure that the device is operated within the recommended voltage and current ratings, and that the PCB is designed to minimize thermal resistance. Also, consider using thermal management techniques such as heat sinks or thermal interfaces.
Exceeding the maximum junction temperature can lead to reduced device lifespan, increased thermal resistance, and potentially catastrophic failure. Ensure that the device is operated within the recommended temperature range to prevent overheating.
Use ESD protection devices such as TVS diodes or ESD arrays on the input and output pins to protect against electrostatic discharge. Follow proper PCB design and layout guidelines to minimize ESD susceptibility.
Use a soldering temperature of 260°C (500°F) for a maximum of 10 seconds. Ensure that the soldering iron is set to a low temperature and the soldering time is minimized to prevent damage to the device.