-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage Dual Supply2-Bit Signal Translator with Configurable Voltage Supplies and Signal Levels and 3-STATE Output, UQFN-10, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FXL2T245L10X by onsemi is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K6869
|
Newark | Ic, translator, Other/Special/Miscellaneous, llcc,10Pin, plastic Rohs Compliant: Yes |Onsemi FXL2T245L10X RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1660 / $0.2160 | Buy Now |
DISTI #
46P9781
|
Newark | Ic, 2Bit Signal Translator, Micropak-10, No. Of Inputs:2Inputs, Output Current:24Ma, Propagation Delay:3.5Ns, No. Of Pins:10Pins, Ic Case/Package:Micropak, Supply Voltage Min:1.1V, Supply Voltage Max:3.6V, Qualification:-, Msl:- Rohs Compliant: Yes |Onsemi FXL2T245L10X RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2130 | Buy Now |
DISTI #
FXL2T245L10XCT-ND
|
DigiKey | IC TRANSLATOR BIDIR 10MICROPAK Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5914 In Stock |
|
$0.1726 / $0.4400 | Buy Now |
DISTI #
FXL2T245L10X
|
Avnet Americas | Low-Voltage Level Translator, 2 Input, 3.5 ns, 1.1 V to 3.6 V, 10 Pins, MicroPak - Tape and Reel (Alt: FXL2T245L10X) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1612 / $0.1765 | Buy Now |
DISTI #
512-FXL2T245L10X
|
Mouser Electronics | Translation - Voltage Levels LOGIC RoHS: Compliant | 8700 |
|
$0.1690 / $0.4400 | Buy Now |
DISTI #
V72:2272_06339869
|
Arrow Electronics | Voltage Level Translator 2-CH Bidirectional 10-Pin UQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2149 Container: Cut Strips | Americas - 9099 |
|
$0.2398 / $0.2503 | Buy Now |
DISTI #
V79:2366_17788268
|
Arrow Electronics | Voltage Level Translator 2-CH Bidirectional 10-Pin UQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2235 | Americas - 836 |
|
$0.1746 / $0.2374 | Buy Now |
|
Onlinecomponents.com | FXL2T245 Series 3.6V Low Voltage Dual Supply 2-Bit Signal Translator-MICROPAK-10 RoHS: Compliant | 0 |
|
$0.1564 / $0.1718 | Buy Now |
DISTI #
60663597
|
Verical | Voltage Level Translator 2-CH Bidirectional 10-Pin UQFN EP T/R RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 2149 | Americas - 9099 |
|
$0.7978 / $0.8057 | Buy Now |
DISTI #
76443352
|
Verical | Voltage Level Translator 2-CH Bidirectional 10-Pin UQFN EP T/R RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2235 | Americas - 836 |
|
$0.2081 / $0.4351 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FXL2T245L10X
onsemi
Buy Now
Datasheet
|
Compare Parts:
FXL2T245L10X
onsemi
Low Voltage Dual Supply2-Bit Signal Translator with Configurable Voltage Supplies and Signal Levels and 3-STATE Output, UQFN-10, 5000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UQFN-10 | |
Package Description | MICRO PAK, 10 | |
Manufacturer Package Code | 523AZ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-XBCC-B10 | |
JESD-609 Code | e4 | |
Length | 2.1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VBCC | |
Package Equivalence Code | LCC10,.06X.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 1.4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for FXL2T245L10X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FXL2T245L10X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FXL2T245L10X_NL | Fairchild Semiconductor Corporation | Check for Price | Interface Circuit, 1.60 X 2.10 MM, LEAD FREE, MO-255, MICRO PAK, 10 | FXL2T245L10X vs FXL2T245L10X_NL |
FXL2T245L10X | Fairchild Semiconductor Corporation | Check for Price | Interface Circuit, 1.60 X 2.10 MM, MO-255, MICRO PAK, 10 | FXL2T245L10X vs FXL2T245L10X |
A thermal pad on the bottom of the package should be connected to a large copper area on the PCB to dissipate heat. A minimum of 2oz copper thickness is recommended. Additionally, vias should be placed under the package to connect the thermal pad to the copper area.
Ensure that the device is operated within the recommended voltage and current ratings. Also, consider the thermal derating of the device, and ensure that the junction temperature (Tj) does not exceed 150°C. Proper PCB design, thermal management, and cooling mechanisms can help achieve this.
The FXL2T245L10X has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. A minimum of 2kV human body model (HBM) and 200V machine model (MM) ESD protection is recommended.
Yes, the FXL2T245L10X is qualified for automotive and high-reliability applications. It meets the AEC-Q100 standard and is PPAP capable. However, it's essential to consult with onsemi's application engineers to ensure the device meets the specific requirements of your application.
The recommended soldering conditions are: peak temperature of 260°C, time above 217°C of 30 seconds, and a total process time of 60 seconds. It's essential to follow the recommended soldering profile to prevent damage to the device.