Part Details for FT5HNBPK25.0-T1 by Fox Electronics
Results Overview of FT5HNBPK25.0-T1 by Fox Electronics
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FT5HNBPK25.0-T1 Information
FT5HNBPK25.0-T1 by Fox Electronics is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for FT5HNBPK25.0-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK6964
|
Newark | Tcxo, 25Mhz, Hcmos, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Fox Electronics FT5HNBPK25.0-T1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$1.6100 / $1.7400 | Buy Now |
DISTI #
64AK6963
|
Newark | Tcxo, 25Mhz, Hcmos, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Fox Electronics FT5HNBPK25.0-T1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 494 |
|
$2.1700 / $2.9000 | Buy Now |
DISTI #
631-1074-1-ND
|
DigiKey | XTAL OSC TCXO 25.0000MHZ HCMOS Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17281 In Stock |
|
$1.3978 / $2.8400 | Buy Now |
DISTI #
FT5HNBPK25.0-T1
|
Avnet Americas | TCXO, 25 MHz, 2.5 ppm, SMD, 5mm x 3.2mm, HCMOS, 3.3 V, FOX924B Series - Tape and Reel (Alt: FT5HNBPK25.0-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 1000 |
|
$1.3418 / $1.6446 | Buy Now |
DISTI #
V36:1790_22284833
|
Arrow Electronics | Oscillator TCXO 25MHz ±2ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 60% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Date Code: 2414 | Americas - 4000 |
|
$1.5440 | Buy Now |
|
Future Electronics | T5HN Series 25Mhz 2.5 ppm 3.3V+-5% -30 To +85 C 5x3.2mm Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 2000Reel |
|
$1.5300 | Buy Now |
|
Onlinecomponents.com | TCXO Oscillator - 25 MHz - ±2.5ppm Stability - 3.3V - 6mA - 4-SMD - No Lead - Surface Mount. RoHS: Compliant |
5410 In Stock |
|
$1.3600 / $1.5300 | Buy Now |
DISTI #
67620163
|
Verical | Oscillator TCXO 25MHz ±2ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 60% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2319 | Americas - 5250 |
|
$1.7940 / $1.9890 | Buy Now |
DISTI #
79364307
|
Verical | Oscillator TCXO 25MHz ±2ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 60% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2414 | Americas - 4000 |
|
$1.5440 | Buy Now |
DISTI #
83648364
|
Verical | Oscillator TCXO 25MHz ±2ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 60% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2420 | Americas - 1000 |
|
$2.4094 | Buy Now |
Part Details for FT5HNBPK25.0-T1
FT5HNBPK25.0-T1 CAD Models
FT5HNBPK25.0-T1 Part Data Attributes
|
FT5HNBPK25.0-T1
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FT5HNBPK25.0-T1
Fox Electronics
HCMOS Output Clock Oscillator, 25MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Fox | |
Additional Feature | TR, 10 INCH | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.5mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
FT5HNBPK25.0-T1 Frequently Asked Questions (FAQ)
-
The recommended termination impedance is 10kΩ to ensure proper signal integrity and minimize signal reflections.
-
To ensure reliable startup, make sure to decouple the power supply with a 10uF capacitor and provide a stable voltage supply within the recommended operating range.
-
The maximum frequency deviation is ±50 ppm over the entire operating temperature range of -40°C to +85°C.
-
Yes, the FT5HNBPK25.0-T1 is designed to withstand high vibration environments, but it's essential to follow proper mounting and soldering techniques to ensure reliable operation.
-
Check the power supply voltage, ensure proper termination, and verify that the oscillator is properly connected to the load. Also, check for any signs of damage or contamination on the oscillator or PCB.