Part Details for FT5HNBPK12.0-T1 by Fox Electronics
Results Overview of FT5HNBPK12.0-T1 by Fox Electronics
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FT5HNBPK12.0-T1 Information
FT5HNBPK12.0-T1 by Fox Electronics is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for FT5HNBPK12.0-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK6959
|
Newark | Tcxo, 12Mhz, Hcmos, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Fox Electronics FT5HNBPK12.0-T1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$1.7900 | Buy Now |
DISTI #
64AK6958
|
Newark | Tcxo, 12Mhz, Hcmos, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Fox Electronics FT5HNBPK12.0-T1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 101 |
|
$2.0400 / $2.8200 | Buy Now |
DISTI #
631-1068-1-ND
|
DigiKey | XTAL OSC TCXO 12.0000MHZ HCMOS Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
63124 In Stock |
|
$1.6187 / $2.8400 | Buy Now |
DISTI #
FT5HNBPK12.0-T1
|
Avnet Americas | TCXO, 12 MHz, 2.5 ppm, SMD, 5mm x 3.2mm, HCMOS, 3.3 V, FOX924B Series - Tape and Reel (Alt: FT5HNBPK12.0-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.4832 / $1.6446 | Buy Now |
DISTI #
V72:2272_22283802
|
Arrow Electronics | Oscillator TCXO 12MHz ±2ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 60% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2347 Container: Cut Strips | Americas - 808 |
|
$1.6610 / $2.1430 | Buy Now |
|
Future Electronics | T5HN Series 12Mhz 2.5 ppm 3.3V+-5% -30 To +85 C 5x3.2mm Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 1000Reel |
|
$1.6100 | Buy Now |
|
Onlinecomponents.com | Oscillator TCXO 12MHz ±2ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 60% 3.3V 4-Pin SMD T/R RoHS: Compliant |
1500 In Stock |
|
$1.5000 / $1.6100 | Buy Now |
DISTI #
66914857
|
Verical | Oscillator TCXO 12MHz ±2ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 60% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2310 | Americas - 1500 |
|
$1.9630 / $2.0930 | Buy Now |
DISTI #
85913917
|
Verical | Oscillator TCXO 12MHz ±2ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 60% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2442 | Americas - 1000 |
|
$2.6558 | Buy Now |
DISTI #
79372693
|
Verical | Oscillator TCXO 12MHz ±2ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 60% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2347 | Americas - 808 |
|
$1.6610 / $2.1430 | Buy Now |
Part Details for FT5HNBPK12.0-T1
FT5HNBPK12.0-T1 CAD Models
FT5HNBPK12.0-T1 Part Data Attributes
|
FT5HNBPK12.0-T1
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FT5HNBPK12.0-T1
Fox Electronics
HCMOS Output Clock Oscillator, 12MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Fox | |
Additional Feature | TR, 10 INCH | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.5mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
FT5HNBPK12.0-T1 Frequently Asked Questions (FAQ)
-
Fox Electronics recommends using a 10uF capacitor in parallel with a 100nF capacitor, both connected between the VCC pin and GND, to ensure stable operation.
-
To ensure reliable startup, Fox Electronics recommends a power-on reset circuit or a capacitor connected between the VCC pin and GND to filter out any voltage spikes or noise.
-
The maximum frequency deviation for the FT5HNBPK12.0-T1 is ±50 ppm over the operating temperature range of -40°C to +85°C.
-
While the FT5HNBPK12.0-T1 is a robust oscillator, it's essential to ensure proper mounting and soldering to withstand vibration and shock. Fox Electronics recommends following the recommended mounting and soldering procedures to ensure reliable operation.
-
To troubleshoot issues, Fox Electronics recommends checking the power supply voltage, ensuring proper decoupling, and verifying the oscillator output frequency using an oscilloscope or frequency counter.