Datasheets
FSL306LRLX by:

Switching Controller, Current-mode, 55kHz Switching Freq-Max, PDSO7

Part Details for FSL306LRLX by Fairchild Semiconductor Corporation

Results Overview of FSL306LRLX by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

FSL306LRLX Information

FSL306LRLX by Fairchild Semiconductor Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Price & Stock for FSL306LRLX

Part # Distributor Description Stock Price Buy
Vyrian Other Function Semiconductors 1461
RFQ

Part Details for FSL306LRLX

FSL306LRLX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FSL306LRLX Part Data Attributes

FSL306LRLX Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
FSL306LRLX Fairchild Semiconductor Corporation Switching Controller, Current-mode, 55kHz Switching Freq-Max, PDSO7
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOP
Package Description LSOP-8/7
Pin Count 7
Manufacturer Package Code 7LD,LSOP,.300" WIDE, SURFACE MOUNT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.29.00.95
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
JESD-30 Code R-PDSO-G7
Length 9.2 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 7
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.5 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code GWDIP7/8,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 250
Qualification Status Not Qualified
Seated Height-Max 3.7 mm
Surface Mount YES
Switcher Configuration BUCK-BOOST
Switching Frequency-Max 55 kHz
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 6.4 mm

FSL306LRLX Related Parts

FSL306LRLX Frequently Asked Questions (FAQ)

  • A good PCB layout for the FSL306LRLX should minimize parasitic inductance and capacitance. Keep the input and output traces short and away from each other, and use a solid ground plane to reduce noise. A 4-layer PCB with a dedicated power plane and a separate ground plane is recommended.

  • The FSL306LRLX requires a bias voltage of 5V to 15V. Ensure the bias voltage is stable and within the recommended range. A decoupling capacitor (e.g., 10uF) should be placed close to the device to filter out noise and ripple.

  • The FSL306LRLX can handle a maximum continuous current of 3A. However, it's recommended to derate the current handling capability based on the ambient temperature and the device's thermal characteristics to ensure reliable operation.

  • Use a voltage regulator or a voltage limiter to prevent overvoltage conditions. For overcurrent protection, consider using a current sense resistor and a comparator or an overcurrent protection IC. Additionally, ensure the PCB layout is designed to handle the maximum current and voltage ratings.

  • The thermal resistance of the FSL306LRLX is typically around 30°C/W. High temperatures can reduce the device's performance and lifespan. Ensure good heat dissipation by using a heat sink or a thermal pad, and keep the ambient temperature within the recommended range.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FSL306LRLX by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FSL306LRLX by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of FSL306LRLX would you like to use for your alert(s)?
  • Please alert me when FSL306LRLX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FSL306LRLX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FSL306LRLX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FSL306LRLX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FSL306LRLX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FSL306LRLX by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: