-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P-Channel QFET® MOSFET -250V, -6A, 620mΩ, TO-220-3 FullPak, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FQPF9P25 by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0864
|
Newark | Mosfet, P-Ch, -250V, -6A, To-220F-3, Transistor Polarity:P Channel, Continuous Drain Current Id:-6A, Drain Source Voltage Vds:-250V, On Resistance Rds(On):0.48Ohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-5V, Power Rohs Compliant: Yes |Onsemi FQPF9P25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
V79:2366_26625678
|
Arrow Electronics | Trans MOSFET P-CH 250V 6A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2104 | Americas - 3 |
|
$0.7183 | Buy Now |
DISTI #
FQPF9P25
|
Avnet Silica | Trans MOSFET PCH 250V 6A 3Pin3Tab TO220F Rail (Alt: FQPF9P25) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FQPF9P25
|
EBV Elektronik | Trans MOSFET PCH 250V 6A 3Pin3Tab TO220F Rail (Alt: FQPF9P25) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FQPF9P25
onsemi
Buy Now
Datasheet
|
Compare Parts:
FQPF9P25
onsemi
P-Channel QFET® MOSFET -250V, -6A, 620mΩ, TO-220-3 FullPak, 1000-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220-3 FullPak | |
Manufacturer Package Code | 221AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 650 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 0.62 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 50 W | |
Pulsed Drain Current-Max (IDM) | 24 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FQPF9P25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQPF9P25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FQPF9P25 | Rochester Electronics LLC | Check for Price | 6A, 250V, 0.62ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220F, 3 PIN | FQPF9P25 vs FQPF9P25 |
The maximum operating temperature range for the FQPF9P25 is -40°C to 150°C.
To ensure proper biasing, follow the recommended operating conditions outlined in the datasheet, including the recommended voltage and current levels. Additionally, ensure the device is properly decoupled and bypassed to minimize noise and oscillations.
For optimal thermal performance, use a multi-layer PCB with a solid ground plane and thermal vias to dissipate heat. Ensure the device is mounted on a heat sink or thermal pad, and follow the recommended thermal management guidelines outlined in the datasheet.
To troubleshoot issues, start by verifying the device is properly biased and configured according to the datasheet. Use oscilloscopes and logic analyzers to monitor signals and identify potential issues. Consult the datasheet and application notes for guidance on debugging common issues.
Handle the FQPF9P25 with ESD-sensitive precautions, such as using wrist straps, anti-static bags, and ESD-safe workstations. Follow the recommended handling and storage procedures outlined in the datasheet to prevent damage from electrostatic discharge.