Part Details for FDB070AN06A0_F085 by Fairchild Semiconductor Corporation
Results Overview of FDB070AN06A0_F085 by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDB070AN06A0_F085 Information
FDB070AN06A0_F085 by Fairchild Semiconductor Corporation is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FDB070AN06A0_F085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Transistors | 941 |
|
RFQ |
Part Details for FDB070AN06A0_F085
FDB070AN06A0_F085 CAD Models
FDB070AN06A0_F085 Part Data Attributes
|
FDB070AN06A0_F085
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDB070AN06A0_F085
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 15A I(D), 60V, 0.007ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT PACKAGE-3/2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT PACKAGE-3/2 | |
Pin Count | 2 | |
Manufacturer Package Code | 2LD,TO263, SURFACE MOUNT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 190 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 15 A | |
Drain-source On Resistance-Max | 0.007 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 175 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDB070AN06A0_F085
This table gives cross-reference parts and alternative options found for FDB070AN06A0_F085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDB070AN06A0_F085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FDB070AN06A0 | onsemi | $1.9660 | N-Channel PowerTrench® MOSFET 60V, 80A, 7mΩ, D2PAK-3 / TO-263-2, 800-REEL | FDB070AN06A0_F085 vs FDB070AN06A0 |
IRFH5206TRPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 16A I(D), 60V, 0.0067ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, 6 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, QFN-8 | FDB070AN06A0_F085 vs IRFH5206TRPBF |