Part Details for EPM7256SRI208-10N by Intel Corporation
Results Overview of EPM7256SRI208-10N by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EPM7256SRI208-10N Information
EPM7256SRI208-10N by Intel Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for EPM7256SRI208-10N
EPM7256SRI208-10N CAD Models
EPM7256SRI208-10N Part Data Attributes
|
EPM7256SRI208-10N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM7256SRI208-10N
Intel Corporation
EE PLD, 10ns, 256-Cell, CMOS, PQFP208, RQFP-208
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | RQFP-208 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | 256 MACROCELLS; 16 LABS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | |
Clock Frequency-Max | 125 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 164 | |
Number of Inputs | 164 | |
Number of Macro Cells | 256 | |
Number of Outputs | 164 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 0 DEDICATED INPUTS, 164 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | HQFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm |
Alternate Parts for EPM7256SRI208-10N
This table gives cross-reference parts and alternative options found for EPM7256SRI208-10N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM7256SRI208-10N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EPM7256SRC208-10 | Altera Corporation | $154.8360 | EE PLD, 10ns, 256-Cell, CMOS, PQFP208, RQFP-208 | EPM7256SRI208-10N vs EPM7256SRC208-10 |
EPM7256SRI208-10N | Altera Corporation | $316.9013 | EE PLD, 10ns, 256-Cell, CMOS, PQFP208, RQFP-208 | EPM7256SRI208-10N vs EPM7256SRI208-10N |
EPM7256SRC208-10N | Altera Corporation | Check for Price | EE PLD, 10ns, 256-Cell, CMOS, PQFP208, RQFP-208 | EPM7256SRI208-10N vs EPM7256SRC208-10N |
EPM7256SRI208-10 | Intel Corporation | Check for Price | EE PLD, 10ns, 256-Cell, CMOS, PQFP208, RQFP-208 | EPM7256SRI208-10N vs EPM7256SRI208-10 |
EPM7256SRI208-10N Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the EPM7256SRI208-10N is 0°C to 85°C (commercial temperature range) or -40°C to 100°C (industrial temperature range), depending on the specific application and requirements.
-
The EPM7256SRI208-10N requires a clock signal to operate. You can implement a clock signal using an external clock source, such as a crystal oscillator or a clock generator IC. The clock signal should be connected to the CLK pin on the device.
-
The maximum frequency of operation for the EPM7256SRI208-10N is 150 MHz. However, the actual operating frequency may be limited by the specific application, PCB design, and environmental conditions.
-
The I/O pins on the EPM7256SRI208-10N can be configured using the Quartus II software or other programming tools. You can assign specific functions to each I/O pin, such as input, output, or bidirectional, depending on the requirements of your design.
-
The power consumption of the EPM7256SRI208-10N depends on the specific application, operating frequency, and voltage supply. The typical power consumption is around 1.5W, but it can vary depending on the design and operating conditions.