Part Details for EP3SL70F484I3 by Intel Corporation
Results Overview of EP3SL70F484I3 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP3SL70F484I3 Information
EP3SL70F484I3 by Intel Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EP3SL70F484I3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:1-2weeks | 0 Stock,31 Available |
|
$563.6400 / $716.1000 | RFQ |
Part Details for EP3SL70F484I3
EP3SL70F484I3 CAD Models
EP3SL70F484I3 Part Data Attributes
|
EP3SL70F484I3
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP3SL70F484I3
Intel Corporation
Field Programmable Gate Array, 717MHz, 67500-Cell, CMOS, PBGA484, FBGA-484
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | FBGA-484 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | |
Clock Frequency-Max | 717 MHz | |
JESD-30 Code | S-PBGA-B484 | |
Length | 23 mm | |
Number of Inputs | 296 | |
Number of Logic Cells | 67500 | |
Number of Outputs | 296 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2700 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 0.94 V | |
Supply Voltage-Min | 0.86 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 23 mm |
Alternate Parts for EP3SL70F484I3
This table gives cross-reference parts and alternative options found for EP3SL70F484I3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP3SL70F484I3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP3SL70F484C3N | Altera Corporation | Check for Price | Field Programmable Gate Array, 717MHz, 67500-Cell, CMOS, PBGA484, LEAD FREE, FBGA-484 | EP3SL70F484I3 vs EP3SL70F484C3N |
EP3SL70F484C3LN | Intel Corporation | Check for Price | Field Programmable Gate Array, 100MHz, 67500-Cell, CMOS, PBGA484 | EP3SL70F484I3 vs EP3SL70F484C3LN |
EP3SL70F484C3L | Intel Corporation | Check for Price | Field Programmable Gate Array, 100MHz, 67500-Cell, CMOS, PBGA484 | EP3SL70F484I3 vs EP3SL70F484C3L |
EP3SL70F484C3 | Altera Corporation | Check for Price | Field Programmable Gate Array, 717MHz, 67500-Cell, CMOS, PBGA484, FBGA-484 | EP3SL70F484I3 vs EP3SL70F484C3 |
EP3SL70F484I3L | Intel Corporation | Check for Price | Field Programmable Gate Array, 100MHz, 67500-Cell, CMOS, PBGA484 | EP3SL70F484I3 vs EP3SL70F484I3L |
EP3SL70F484I3N | Intel Corporation | Check for Price | Field Programmable Gate Array, 717MHz, 67500-Cell, CMOS, PBGA484, LEAD FREE, FBGA-484 | EP3SL70F484I3 vs EP3SL70F484I3N |
EP3SL70F484I3 Frequently Asked Questions (FAQ)
-
The maximum power consumption of EP3SL70F484I3 is approximately 12W, but it can vary depending on the specific use case, clock frequency, and operating conditions.
-
To implement DDR3 memory interface with EP3SL70F484I3, you need to use the FPGA's DDR3 PHY and follow Intel's guidelines for DDR3 interface implementation, including setting up the memory controller, configuring the PHY, and ensuring proper signal integrity.
-
Yes, EP3SL70F484I3 supports high-speed serial interfaces like PCIe and SATA through its high-speed transceivers. However, you need to ensure that your design meets the specific requirements for these interfaces, including signal integrity, clocking, and protocol compliance.
-
To optimize the performance of EP3SL70F484I3, you should consider factors like clock frequency, resource utilization, and pipelining. You can use Intel's Quartus II software to analyze and optimize your design, as well as implement techniques like pipelining, parallel processing, and resource sharing.
-
EP3SL70F484I3 has a maximum junction temperature of 100°C. To ensure proper thermal management, you should consider factors like heat sink design, thermal interface materials, and airflow. You can use Intel's thermal modeling tools to estimate the device's thermal performance and optimize your design accordingly.