Part Details for EP2A25B724C8 by Rochester Electronics LLC
Results Overview of EP2A25B724C8 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP2A25B724C8 Information
EP2A25B724C8 by Rochester Electronics LLC is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for EP2A25B724C8
EP2A25B724C8 CAD Models
EP2A25B724C8 Part Data Attributes
|
EP2A25B724C8
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
EP2A25B724C8
Rochester Electronics LLC
LOADABLE PLD, 1.94 ns, PBGA724, 35 X 35 MM, 1.27 MM PITCH, BGA-724
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 724 | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-PBGA-B724 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of I/O Lines | 536 | |
Number of Terminals | 724 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 536 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | LOADABLE PLD | |
Propagation Delay | 1.94 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 35 mm |