-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC/DC CONVERTER 24V 40W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECE40US24-S by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T5148
|
Newark | Ac-Dc Converter, Enclosed, 1 O/P, 40W, 1.67A, 24V, Screw Terminal, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:40W, Output Voltage - Output 1:24V, Output Current - Output 1:1.67A, Product Range:Ece Seriesrohs Compliant: Yes |Xp Power ECE40US24-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$68.9900 / $82.1300 | Buy Now |
DISTI #
1470-1144-ND
|
DigiKey | AC/DC CONVERTER 24V 40W Min Qty: 1 Lead time: 13 Weeks Container: Box |
89 In Stock |
|
$68.9894 / $82.1300 | Buy Now |
DISTI #
209-ECE40US24-S
|
Mouser Electronics | AC/DC Power Modules AC/DC, ENCAPSULATED, 40W, SCREW CON RoHS: Compliant | 0 |
|
$68.9800 / $82.1300 | Order Now |
DISTI #
70808263
|
RS | Power Supply AC-DC 24V 1.67A 90-264V In Encapsulated 40.1W Panel ECE Series Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 132 |
|
$149.5900 / $169.9900 | Buy Now |
DISTI #
ECE40US24-S
|
TME | Power supply: switching, for building in, 40W, 24VDC, 1.67A, OUT: 1 Min Qty: 1 | 6 |
|
$63.7400 / $80.8000 | Buy Now |
DISTI #
ECE40US24-S
|
Avnet Abacus | ACDC Enclosed Power Supply PSU ITE 1 Outputs 40 W 24 VDC 167 A (Alt: ECE40US24-S) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 15 Weeks, 0 Days | Abacus - 80 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECE40US24-S
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECE40US24-S
XP Power
AC/DC CONVERTER 24V 40W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-02-18 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, IEC, UL | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 90 V | |
JESD-30 Code | R-XDMA-P4 | |
Length | 87 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 2.17 A | |
Output Voltage-Max | 24.24 V | |
Output Voltage-Min | 23.76 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,4LEAD,2.8 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Screening Level | EN/IEC/UL 62368-1 | |
Seated Height-Max | 23.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 2.016 s | |
Width | 40 mm |
The maximum operating temperature range for the ECE40US24-S is -20°C to +80°C, with a derating of 2.5% per °C above 50°C.
Yes, the ECE40US24-S is certified for use in Class I, Division 2 hazardous locations, making it suitable for use in explosive atmospheres.
The ECE40US24-S requires a minimum load of 10% of the rated output power to maintain stability and regulation.
Yes, the ECE40US24-S can be paralleled for higher power applications, but it requires a special configuration and consultation with XP Power's technical support team.
The MTBF rating for the ECE40US24-S is approximately 550,000 hours, calculated according to MIL-HDBK-217F.