Part Details for EC7C-24S25N by Cincon Electronics Corporation
Results Overview of EC7C-24S25N by Cincon Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EC7C-24S25N Information
EC7C-24S25N by Cincon Electronics Corporation is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for EC7C-24S25N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
418-EC7C-24S25N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 40 Watt, 2:1 Input Range, 18-36V Input Voltage, 2.5VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, Negative Logic, 2x2" 6-Side Shield Metal Case, Thru-Hole RoHS: Compliant | 0 |
|
$48.9400 / $55.3000 | Order Now |
DISTI #
000000000005585508
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, 40 Watt, 2:1 Input Range, 18-36V Input Voltage, 2.5VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, Negative Logic, 2x2 6-Side Shield Metal Case, Thru-Hole | 0 |
|
Buy Now |
Part Details for EC7C-24S25N
EC7C-24S25N CAD Models
EC7C-24S25N Part Data Attributes
|
EC7C-24S25N
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC7C-24S25N
Cincon Electronics Corporation
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-MDMA-P9 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 2.75 V | |
Output Voltage-Min | 2.25 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 6 | |
Total Power Output-Max | 25 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.01 s | |
Width | 50.8 mm |