-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stepper Motor Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E-TEA3718SFP by STMicroelectronics is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-14162-5-ND
|
DigiKey | IC MTR DRV BIPLR 4.75-5.25V 20SO Min Qty: 1 Lead time: 25 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2025 / $4.0500 | Buy Now |
DISTI #
E-TEA3718SFP
|
Avnet Americas | Stepper Motor Controller 20-Pin SO Tube - Rail/Tube (Alt: E-TEA3718SFP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$1.9250 / $2.0468 | Buy Now |
DISTI #
511-E-TEA3718SFP
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers STEPPER MOTOR DRIVER RoHS: Compliant | 1030 |
|
$2.1000 / $4.0800 | Buy Now |
DISTI #
E02:0323_00208259
|
Arrow Electronics | Stepper Motor Controller 20-Pin SO Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2317 | Europe - 340 |
|
$2.1208 | Buy Now |
|
STMicroelectronics | Stepper Motor Driver COO: Malaysia RoHS: Compliant Min Qty: 1 | 1030 |
|
$2.3000 / $3.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks | 0 |
|
$2.0800 | Buy Now |
DISTI #
69086442
|
Verical | Stepper Motor Controller 20-Pin SO Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2317 | Americas - 340 |
|
$2.1320 | Buy Now |
|
Bristol Electronics | 520 |
|
RFQ | ||
DISTI #
E-TEA3718SFP
|
Avnet Silica | Stepper Motor Controller 20Pin SO Tube (Alt: E-TEA3718SFP) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 17 Weeks, 0 Days | Silica - 840 |
|
Buy Now | |
DISTI #
E-TEA3718SFP
|
EBV Elektronik | Stepper Motor Controller 20Pin SO Tube (Alt: E-TEA3718SFP) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
E-TEA3718SFP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
E-TEA3718SFP
STMicroelectronics
Stepper Motor Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ALSO REQUIRES A 10 TO 45 V SUPPLY | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 25 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
STMicroelectronics provides a recommended PCB layout and thermal management guidelines in their application note AN5323. It's essential to follow these guidelines to ensure proper heat dissipation and signal integrity.
The E-TEA3718SFP can be configured using the SPI interface. STMicroelectronics provides a detailed configuration guide in their user manual UM2156. The device supports various Ethernet speeds and modes, including 10/100/1000 Mbps and half/full duplex modes.
The power consumption of the E-TEA3718SFP varies depending on the operating mode and Ethernet speed. According to the datasheet, the typical power consumption is around 1.2W. To optimize power consumption, engineers can use the device's power-down mode, adjust the clock frequency, and optimize the PCB design for minimal power loss.
STMicroelectronics provides a troubleshooting guide in their application note AN5324. Engineers can use tools like oscilloscopes, logic analyzers, and packet sniffers to identify and debug issues. Additionally, checking the device's registers and status bits can help diagnose problems.
The E-TEA3718SFP is rated for industrial temperature ranges (-40°C to 85°C). While it can operate in harsh environments, engineers should ensure proper thermal management, humidity control, and protection against electromagnetic interference (EMI) to maintain reliability and performance.