Part Details for DSP56F801FA60 by Motorola Mobility LLC
Results Overview of DSP56F801FA60 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSP56F801FA60 Information
DSP56F801FA60 by Motorola Mobility LLC is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for DSP56F801FA60
DSP56F801FA60 CAD Models
DSP56F801FA60 Part Data Attributes
|
DSP56F801FA60
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
DSP56F801FA60
Motorola Mobility LLC
0-BIT, 60MHz, OTHER DSP, PQFP48, LQFP-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP48,.35SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 1024 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 111 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSP56F801FA60
This table gives cross-reference parts and alternative options found for DSP56F801FA60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSP56F801FA60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSP56F801FA60E | Freescale Semiconductor | Check for Price | 0-BIT, 60MHz, OTHER DSP, PQFP48, ROHS COMPLIANT, PLASTIC, LQFP-48 | DSP56F801FA60 vs DSP56F801FA60E |
DSP56F801FA60E | NXP Semiconductors | Check for Price | 0-BIT, 60MHz, OTHER DSP, PQFP48 | DSP56F801FA60 vs DSP56F801FA60E |
DSP56F801FA60 | Freescale Semiconductor | Check for Price | 0-BIT, 60MHz, OTHER DSP, PQFP48, PLASTIC, LQFP-48 | DSP56F801FA60 vs DSP56F801FA60 |