-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+3.3V Rising Edge Data Strobe LVDS 21-Bit Channel Link - 66 MHz 48-TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS90CR216MTDX by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86278423
|
Verical | LVDS Transmitter 1386Mbps 0.45V 48-Pin TSSOP T/R RoHS: Not Compliant Min Qty: 69 Package Multiple: 1 Date Code: 1401 | Americas - 620 |
|
$4.3625 / $5.4500 | Buy Now |
|
Rochester Electronics | DS90CR216 +3.3V Rising Edge Data Strobe LVDS 21-Bit Channel Link - 66 MHz RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 620 |
|
$3.4900 / $4.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90CR216MTDX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90CR216MTDX
Texas Instruments
+3.3V Rising Edge Data Strobe LVDS 21-Bit Channel Link - 66 MHz 48-TSSOP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | LOW PROFILE, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1998-03-01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2.7 V | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 105 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for DS90CR216MTDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CR216MTDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS90CR216MTDX | National Semiconductor Corporation | Check for Price | IC TRIPLE LINE RECEIVER, PDSO48, LOW PROFILE, TSSOP-48, Line Driver or Receiver | DS90CR216MTDX vs DS90CR216MTDX |
DS90CR216AMTDX/NOPB | National Semiconductor Corporation | Check for Price | IC TRIPLE LINE RECEIVER, PDSO48, PLASTIC, TSSOP-48, Line Driver or Receiver | DS90CR216MTDX vs DS90CR216AMTDX/NOPB |
DS90CR216MTDX | Rochester Electronics LLC | Check for Price | TRIPLE LINE RECEIVER, PDSO48, LOW PROFILE, TSSOP-48 | DS90CR216MTDX vs DS90CR216MTDX |
DS90CR216MTD/NOPB | Rochester Electronics LLC | Check for Price | LINE RECEIVER, PDSO48, LOW PROFILE, PLASTIC, TSSOP-48 | DS90CR216MTDX vs DS90CR216MTD/NOPB |
DS90CR216AMTD/NOPB | National Semiconductor Corporation | Check for Price | IC TRIPLE LINE RECEIVER, PDSO48, PLASTIC, TSSOP-48, Line Driver or Receiver | DS90CR216MTDX vs DS90CR216AMTD/NOPB |
SN65LVDS96DGGG4 | Texas Instruments | Check for Price | Serdes (Serializer/Deserializer) Receiver 48-TSSOP | DS90CR216MTDX vs SN65LVDS96DGGG4 |
DS90CR216MTD | National Semiconductor Corporation | Check for Price | IC TRIPLE LINE RECEIVER, PDSO48, LOW PROFILE, TSSOP-48, Line Driver or Receiver | DS90CR216MTDX vs DS90CR216MTD |
SN65LVDS96DGGR | Texas Instruments | Check for Price | Serdes (Serializer/Deserializer) Receiver 48-TSSOP -40 to 85 | DS90CR216MTDX vs SN65LVDS96DGGR |
Texas Instruments provides a recommended PCB layout guide in the DS90CR216MTDX evaluation module user's guide, which includes guidelines for signal routing, power supply decoupling, and thermal management.
To ensure reliable operation in high-temperature environments, it is recommended to follow the thermal management guidelines in the datasheet, including using a heat sink, thermal interface material, and ensuring good airflow around the device.
The maximum cable length supported by the DS90CR216MTDX depends on the specific application and the type of cable used. However, as a general guideline, Texas Instruments recommends keeping the cable length below 10 meters to ensure reliable operation.
Texas Instruments provides a troubleshooting guide in the DS90CR216MTDX datasheet, which includes steps to identify and resolve common issues such as signal integrity problems, power supply issues, and thermal-related issues.
Texas Instruments recommends using low-ESR capacitors with a value of 0.1 μF to 1 μF for power supply decoupling, placed as close as possible to the device's power pins.