Part Details for DS14C535MSAX/NOPB by National Semiconductor Corporation
Results Overview of DS14C535MSAX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS14C535MSAX/NOPB Information
DS14C535MSAX/NOPB by National Semiconductor Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for DS14C535MSAX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87487346
|
Verical | Triple Transmitter Quint Receiver RS-232 28-Pin SSOP-EIAJ T/R Min Qty: 70 Package Multiple: 1 Date Code: 1101 | Americas - 8000 |
|
$4.3250 / $5.4125 | Buy Now |
DISTI #
87486812
|
Verical | Triple Transmitter Quint Receiver RS-232 28-Pin SSOP-EIAJ T/R Min Qty: 70 Package Multiple: 1 Date Code: 1001 | Americas - 3466 |
|
$4.3250 / $5.4125 | Buy Now |
DISTI #
87486894
|
Verical | Triple Transmitter Quint Receiver RS-232 28-Pin SSOP-EIAJ T/R Min Qty: 70 Package Multiple: 1 | Americas - 2000 |
|
$4.3250 / $5.4125 | Buy Now |
|
Rochester Electronics | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28 RoHS: Compliant Status: Obsolete Min Qty: 1 | 13466 |
|
$3.4600 / $4.3300 | Buy Now |
Part Details for DS14C535MSAX/NOPB
DS14C535MSAX/NOPB CAD Models
DS14C535MSAX/NOPB Part Data Attributes
|
DS14C535MSAX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS14C535MSAX/NOPB
National Semiconductor Corporation
IC TRIPLE LINE TRANSCEIVER, PDSO28, EIAJ TYPE2, SSOP-28, Line Driver or Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | EIAJ TYPE2, SSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1 RECEIVER ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.002 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 1000 ns | |
Width | 5.3 mm |
Alternate Parts for DS14C535MSAX/NOPB
This table gives cross-reference parts and alternative options found for DS14C535MSAX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS14C535MSAX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS14C535MSA/NOPB | Texas Instruments | Check for Price | +5V Supply EIA/TIA-232 3 x 5 Driver Receiver 28-SSOP 0 to 70 | DS14C535MSAX/NOPB vs DS14C535MSA/NOPB |
DS14C535MSA | Texas Instruments | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO28, EIAJ TYPE2, PLASTIC, SSOP-28 | DS14C535MSAX/NOPB vs DS14C535MSA |