-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50-V, 3.6-A H-bridge motor driver with current regulation 8-SO PowerPAD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV8870DDA by Texas Instruments is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Quest Components | 1200 |
|
$1.4880 / $3.9680 | Buy Now | |
DISTI #
DRV8870DDA
|
TME | IC: driver, H-bridge, brush motor controller, HSOP8, 1.75A, Ch: 1 Min Qty: 1 | 0 |
|
$1.8500 / $2.5800 | RFQ |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
DRV8870DDA
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 140 |
|
$1.4900 / $2.5700 | Buy Now |
|
Win Source Electronics | IC MOTOR DRVR UNIPLR 8SO PWRPAD / Unipolar Motor Driver NMOS PWM 8-SO PowerPad | 217000 |
|
$0.1617 / $0.2088 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8870DDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8870DDA
Texas Instruments
50-V, 3.6-A H-bridge motor driver with current regulation 8-SO PowerPAD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 45 V | |
Supply Voltage-Min (Vsup) | 6.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DRV8870DDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8870DDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DRV8871DDAR | Texas Instruments | $1.1080 | 50-V, 3.6-A H-bridge motor driver with integrated current sensing 8-SO PowerPAD -40 to 125 | DRV8870DDA vs DRV8871DDAR |
DRV8871DDARQ1 | Texas Instruments | $1.3047 | Automotive 50-V, 3.6-A H-bridge motor driver with integrated current sensing 8-SO PowerPAD -40 to 125 | DRV8870DDA vs DRV8871DDARQ1 |
DRV8871DDA | Texas Instruments | $1.3294 | 50-V, 3.6-A H-bridge motor driver with integrated current sensing 8-SO PowerPAD -40 to 125 | DRV8870DDA vs DRV8871DDA |
DRV8872DDAR | Texas Instruments | $2.0235 | 50-V, 3.6-A H-bridge motor driver with fault reporting & current regulation 8-SO PowerPAD -40 to 125 | DRV8870DDA vs DRV8872DDAR |
MAX22201ATC+ | Analog Devices Inc | Check for Price | 36V, 3.5A Brushed Motor Driver with Integrated Current Sense, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 125C | DRV8870DDA vs MAX22201ATC+ |
The maximum voltage that can be applied to the VM pin is 40V, but it's recommended to keep it below 36V for reliable operation.
The sense resistor value depends on the desired current limit and the voltage drop across the sense resistor. A good starting point is to use the formula Rsense = 0.5V / I_limit, where I_limit is the desired current limit.
The EN pin is an active-high enable input that allows the device to be enabled or disabled. When EN is high, the device is enabled, and when EN is low, the device is disabled. This pin can be used to implement a shutdown or standby mode in the system.
The DRV8870DDA can be configured for half-bridge or three-phase motor control by connecting the appropriate pins and configuring the input signals. Refer to the application notes and evaluation modules provided by Texas Instruments for more information.
The DRV8870DDA can handle switching frequencies up to 100 kHz, but the actual frequency limit depends on the specific application and the device's operating conditions.