Part Details for DRV5013BCQLPG by Texas Instruments
Results Overview of DRV5013BCQLPG by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV5013BCQLPG Information
DRV5013BCQLPG by Texas Instruments is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for DRV5013BCQLPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DRV5013BCQLPG-ND
|
DigiKey | MAGNETIC SWITCH LATCH TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
17000 In Stock |
|
$0.1900 | Buy Now |
DISTI #
296-38518-ND
|
DigiKey | MAGNETIC SWITCH LATCH TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
756 In Stock |
|
$0.5090 / $0.8900 | Buy Now |
DISTI #
595-DRV5013BCQLPG
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 2.5 to 38 V 3-TO-92 -40 to 125 A 595-DRV5013BCQLPGM RoHS: Compliant | 826 |
|
$0.2240 / $0.5400 | Buy Now |
|
Rochester Electronics | DRV5013 High voltage (up to 38-V), high bandwidth (30-kHz) Hall effect latch RoHS: Compliant Status: Active Min Qty: 1 | 17000 |
|
$0.1155 / $0.1863 | Buy Now |
Part Details for DRV5013BCQLPG
DRV5013BCQLPG CAD Models
DRV5013BCQLPG Part Data Attributes
|
DRV5013BCQLPG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV5013BCQLPG
Texas Instruments
High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-TO-92 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Breadth | 1.52 mm | |
Body Height | 3.15 mm | |
Body Length or Diameter | 4 mm | |
Housing | PLASTIC | |
Hysteresis | 24 mT | |
Input Mode | BIPOLAR(LATCHED) | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 18 mT | |
Magnetic Field Range-Min | -18 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 3.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Current-Max | 30 mA | |
Output Range | 0-38V | |
Output Type | DIGITAL VOLTAGE | |
Package Equivalence Code | SIP3,.02,50 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 38 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for DRV5013BCQLPG
This table gives cross-reference parts and alternative options found for DRV5013BCQLPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV5013BCQLPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DRV5013BCQDBZR | Texas Instruments | $0.1413 | High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-SOT-23 -40 to 125 | DRV5013BCQLPG vs DRV5013BCQDBZR |
DRV5013BCQLPGM | Texas Instruments | $0.1554 | High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-TO-92 -40 to 125 | DRV5013BCQLPG vs DRV5013BCQLPGM |
DRV5013BCQDBZT | Texas Instruments | $0.1625 | High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-SOT-23 -40 to 125 | DRV5013BCQLPG vs DRV5013BCQDBZT |
DRV5013BCELPEM | Texas Instruments | $0.1695 | High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-TO-92 -40 to 150 | DRV5013BCQLPG vs DRV5013BCELPEM |
DRV5013BCQDBZRQ1 | Texas Instruments | $0.1978 | Automotive, high voltage (up to 38V), high bandwidth (30-kHz) Hall effect latch 3-SOT-23 -40 to 125 | DRV5013BCQLPG vs DRV5013BCQDBZRQ1 |
DRV5013BCQLPGMQ1 | Texas Instruments | $0.2119 | Automotive, high voltage (up to 38V), high bandwidth (30-kHz) Hall effect latch 3-TO-92 -40 to 125 | DRV5013BCQLPG vs DRV5013BCQLPGMQ1 |
PDRV5013BCQLPG | Texas Instruments | Check for Price | MAGNETIC FIELD SENSOR-HALL EFFECT | DRV5013BCQLPG vs PDRV5013BCQLPG |
DRV5013BCQLPG Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the DRV5013 datasheet, which includes guidelines for component placement, routing, and thermal management. It's essential to follow these guidelines to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The sense resistor value depends on the desired current sensing range and the output voltage of the DRV5013. A higher sense resistor value provides a higher output voltage, but also increases the noise sensitivity. A good starting point is to use the recommended sense resistor value in the datasheet, and then adjust it based on the specific application requirements.
-
The DRV5013BCQLPG has an operating temperature range of -40°C to 125°C. However, the device's performance and accuracy may degrade at extreme temperatures. It's essential to ensure that the device operates within the recommended temperature range for optimal performance and reliability.
-
The DRV5013BCQLPG is sensitive to noise and interference, which can affect the accuracy of the output signal. To filter out noise, use a low-pass filter with a cutoff frequency below the desired signal bandwidth. Additionally, use proper PCB layout techniques, such as separating analog and digital grounds, and using shielding to minimize electromagnetic interference (EMI).
-
The response time of the DRV5013BCQLPG depends on the sense resistor value, output capacitor value, and the desired bandwidth. Typically, the response time is around 1-2 microseconds, but it can be optimized by adjusting the sense resistor and output capacitor values.