Datasheets
DKE10B-24 by: Mean Well

Analog Circuit

Part Details for DKE10B-24 by Mean Well

Results Overview of DKE10B-24 by Mean Well

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Computing and Data Storage Aerospace and Defense Energy and Power Systems Electronic Manufacturing Telecommunications Renewable Energy Automotive

DKE10B-24 Information

DKE10B-24 by Mean Well is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.

A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.

Price & Stock for DKE10B-24

Part # Distributor Description Stock Price Buy
DISTI # 1866-1328-ND
DigiKey DC DC CONVERTER +/-24V 10W Min Qty: 1 Lead time: 12 Weeks Container: Tube 9
In Stock
  • 1 $23.0300
  • 5 $22.1780
  • 10 $21.8180
$21.8180 / $23.0300 Buy Now
DISTI # DKE10B-24
Avnet Americas - Boxed Product (Development Kits) (Alt: DKE10B-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box 0
  • 1 $21.3833
  • 10 $21.0608
  • 30 $19.3292
  • 50 $17.8931
$17.8931 / $21.3833 Buy Now
DISTI # 709-DKE10B-24
Mouser Electronics Isolated DC/DC Converters - Through Hole 18-36Vin +/-24Vout 21-210mA, 10W RoHS: Compliant 17
  • 1 $23.0300
  • 5 $22.1800
  • 10 $21.8100
  • 50 $21.5400
  • 100 $21.5300
  • 250 $21.3200
$21.3200 / $23.0300 Buy Now
DISTI # 72094171
RS DC-DC Converter, +/-24V 10W, 210mA, 210mA, DKE10 Series Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 1 $23.2600
  • 10 $22.3300
  • 25 $21.6300
$21.6300 / $23.2600 RFQ
Onlinecomponents.com Module DC-DC 24VIN 2-OUT 24V/-24V 0.21A/-0.21A 10W 5-Pin RoHS: Compliant 68 In Stock
218 Factory Stock
  • 1 $36.5900
  • 10 $25.0700
  • 20 $22.9100
  • 50 $22.1200
$22.1200 / $36.5900 Buy Now
DISTI # 88035614
Verical Module DC-DC 24VIN 2-OUT 24V/-24V -0.21A/0.21A 10W 5-Pin Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2330 Americas - 66
  • 2 $45.9097
  • 10 $29.8808
  • 20 $26.8581
  • 50 $25.5133
$25.5133 / $45.9097 Buy Now
DISTI # DKE10B-24
TME Converter: DC/DC, 10W, Uin: 18÷36VDC, Uout: 24VDC, Uout2: -24VDC Min Qty: 1 0
  • 1 $27.2500
  • 5 $23.7000
  • 10 $20.6100
  • 20 $17.9200
$17.9200 / $27.2500 RFQ
DISTI # DKE10B-24
IBS Electronics 10W I/P: 18-36VDC O/P: 24V @210MA D/D MODULE DC/DC MODULE TYPE Min Qty: 1 Package Multiple: 1 68
  • 1 $47.5670
  • 10 $32.5910
  • 20 $29.7830
  • 50 $28.7560
$28.7560 / $47.5670 Buy Now
DISTI # 000000000003770006
Sager Isolated DC/DC Converters - Through Hole 18-36Vin +/-24Vout 21-210mA, 10W Min Qty: 1 0
  • 1 $22.4600
  • 5 $19.8600
  • 10 $17.9200
  • 20 $16.1800
$16.1800 / $22.4600 Buy Now
Master Electronics Module DC-DC 24VIN 2-OUT 24V/-24V 0.21A/-0.21A 10W 5-Pin RoHS: Compliant 68 In Stock
218 Factory Stock
  • 1 $36.5900
  • 10 $25.0700
  • 20 $22.9100
  • 50 $22.1200
$22.1200 / $36.5900 Buy Now

Part Details for DKE10B-24

DKE10B-24 CAD Models

DKE10B-24 Part Data Attributes

DKE10B-24 Mean Well
Buy Now Datasheet
Compare Parts:
DKE10B-24 Mean Well Analog Circuit
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MEAN WELL ENTERPRISES CO LTD
Package Description MODULE-5
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 19 Weeks, 3 Days
Samacsys Manufacturer Mean Well
Additional Feature ALSO -24 V OUTPUT VOLTAGE AVAILABLE; SEATED HEIGHT NOM
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Approvals FCC, EAC, CE, UKCA
Efficiency (Main Output) 81%
Input Voltage-Max 36 V
Input Voltage-Min 18 V
JESD-30 Code R-MDMA-P5
Length 50.8 mm
Line Regulation-Max 0.3%
Load Regulation-Max 0.5%
Number of Functions 1
Number of Outputs 2
Number of Terminals 5
Operating Temperature-Max 71 °C
Operating Temperature-Min -25 °C
Output Current-Max 0.21 A
Output Voltage-Max 24.48 V
Output Voltage-Min 23.52 V
Output Voltage-Nom 24 V
Package Body Material METAL
Package Code DMA
Package Equivalence Code MODULE,5LEAD,0.8
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Protections OVER CURRENT, SHORT CIRCUIT
Ripple Voltage (Main Out) 0.02828 Vrms
Seated Height-Max 11.27 mm
Surface Mount NO
Technology HYBRID
Terminal Form PIN/PEG
Terminal Pitch 10.2 mm
Terminal Position DUAL
Total Power Output-Max 10 W
Trim/Adjustable Output NO
Width 25.4 mm

DKE10B-24 Related Parts

DKE10B-24 Frequently Asked Questions (FAQ)

  • The maximum ambient temperature for the DKE10B-24 is 40°C (104°F) for normal operation, and 30°C (86°F) for full load operation.

  • Yes, the DKE10B-24 is designed to operate in humid environments, but it's recommended to keep the relative humidity below 90% to prevent condensation.

  • The hold-up time for the DKE10B-24 is approximately 10ms, which means the output voltage will remain stable for at least 10ms in the event of an input power failure.

  • Yes, the DKE10B-24 can be paralleled for higher power applications, but it's recommended to consult with Mean Well's technical support team for proper configuration and wiring.

  • The MTBF for the DKE10B-24 is approximately 550,000 hours, calculated according to MIL-HDBK-217F.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DKE10B-24 by Mean Well.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DKE10B-24 by Mean Well

Select Manufacturer
Which Manufacturer of DKE10B-24 would you like to use for your alert(s)?
  • Please alert me when DKE10B-24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DKE10B-24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DKE10B-24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DKE10B-24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DKE10B-24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DKE10B-24 by Mean Well

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: