Part Details for DG202BDJ-E3 by Vishay Siliconix
Results Overview of DG202BDJ-E3 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DG202BDJ-E3 Information
DG202BDJ-E3 by Vishay Siliconix is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for DG202BDJ-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG202BDJ-E3-ND
|
DigiKey | IC SWITCH SPST-NOX4 85OHM 16DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
498 In Stock |
|
$1.1975 / $2.3600 | Buy Now |
Part Details for DG202BDJ-E3
DG202BDJ-E3 CAD Models
DG202BDJ-E3 Part Data Attributes
|
DG202BDJ-E3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
DG202BDJ-E3
Vishay Siliconix
Analog Switch Quad SPST 16-Pin PDIP
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 20.13 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -22 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 90 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 85 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 200 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for DG202BDJ-E3
This table gives cross-reference parts and alternative options found for DG202BDJ-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG202BDJ-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DG202BDJ | Temic Semiconductors | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDIP16, | DG202BDJ-E3 vs DG202BDJ |
DG202BDJ-E3 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for the DG202BDJ-E3 is -40°C to 125°C, as per the datasheet. However, it's essential to note that prolonged storage at high temperatures can affect the device's reliability and lifespan.
-
While the DG202BDJ-E3 is designed to operate in a wide range of temperatures, it's not recommended for use in high-humidity environments. Moisture can affect the device's performance and reliability. If you must use it in a humid environment, ensure proper sealing and conformal coating to prevent moisture ingress.
-
The maximum allowable voltage for the DG202BDJ-E3 is 200V, as specified in the datasheet. Exceeding this voltage can cause permanent damage to the device.
-
To prevent electrostatic discharge (ESD) damage, handle the DG202BDJ-E3 with proper ESD protection measures, such as using an ESD wrist strap, ESD mat, or ESD-safe packaging. Ensure that your workspace and tools are also ESD-safe.
-
The DG202BDJ-E3 is designed for general-purpose switching applications, but it can be used in high-frequency applications up to 100 kHz. However, be aware that high-frequency operation may affect the device's performance, and additional considerations such as parasitic capacitance and inductance may apply.