Part Details for CY8C27643-24PVXI by Infineon Technologies AG
Results Overview of CY8C27643-24PVXI by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY8C27643-24PVXI Information
CY8C27643-24PVXI by Infineon Technologies AG is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CY8C27643-24PVXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C27643-24PVXI-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 48SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
219 In Stock |
|
$8.0303 / $13.0300 | Buy Now |
DISTI #
CY8C27643-24PVXI
|
Avnet Americas | PSoC Mixed Signal Array SSOP - Rail/Tube (Alt: CY8C27643-24PVXI) RoHS: Compliant Min Qty: 63 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 549 Partner Stock |
|
$9.9689 / $10.6105 | Buy Now |
DISTI #
727-CY8C27643-24PVXI
|
Mouser Electronics | 8-bit Microcontrollers - MCU IC MCU 16K FLASH 256B SRAM RoHS: Compliant | 310 |
|
$8.0300 / $12.1800 | Buy Now |
DISTI #
V99:2348_07839836
|
Arrow Electronics | MCU 8-bit M8C 16KB Flash 3.3V/5V 48-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2307 | Americas - 16 |
|
$3.9700 / $7.5886 | Buy Now |
|
Future Electronics | CY8C27643 Series 16 kB Flash 256 Byte RAM 24 MHz 8-Bit PSoC®1 - SSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 240Tube |
|
$6.9500 / $7.2900 | Buy Now |
DISTI #
77264681
|
Verical | MCU 8-bit M8C 16KB Flash 3.3V/5V 48-Pin SSOP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2325 | Americas - 475 |
|
$7.8170 | Buy Now |
DISTI #
85977917
|
Verical | MCU 8-bit M8C 16KB Flash 3.3V/5V 48-Pin SSOP Tube RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 2301 | Americas - 390 |
|
$7.7375 / $9.6750 | Buy Now |
|
Rochester Electronics | Multifunction Peripheral PDSO48 RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 390 |
|
$6.1900 / $7.7400 | Buy Now |
|
Future Electronics | CY8C27643 Series 16 kB Flash 256 Byte RAM 24 MHz 8-Bit PSoC�1 - SSOP-48 Min Qty: 1 Package Multiple: 1 |
240 null |
|
$6.9500 / $7.2900 | Buy Now |
DISTI #
CY8C27643-24PVXI
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 475 |
|
$6.7400 / $6.8400 | Buy Now |
Part Details for CY8C27643-24PVXI
CY8C27643-24PVXI CAD Models
CY8C27643-24PVXI Part Data Attributes
|
CY8C27643-24PVXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C27643-24PVXI
Infineon Technologies AG
Multifunction Peripheral, CMOS, PDSO48, 0.300 INCH, LEAD FREE, SSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 0.300 INCH, LEAD FREE, SSOP-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ALSO OPERATES AT 3V WITH 93KHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Bus Compatibility | I2C; USB | |
CPU Family | M8C | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 44 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
RAM (words) | 256 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.794 mm | |
Speed | 24 MHz | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.505 mm |
Resources and Additional Insights for CY8C27643-24PVXI
Reference Designs related to CY8C27643-24PVXI
-
UART to SPI Bridge
PSoC is capable of interfacing with several communication protocols such as UART, SPI, USB, and I2C. It can serve as a bridge between two buses. This application note demonstrates how PSoC's flexibility is used to configure it as a UART to SPI bridge.
-
Proximity Sensing Using PIR
The analog blocks of PSoC can be used to process the signal from a PIR (Pyroelectric Infrared) motion sensor and detect the presence of objects that emit infrared light. This Application Note describes an application where PSoC is used to detect the presence of human beings to control an electric load. This circuit can be used for controlling a porch light or operating a door.
-
UART to DMX Bridge
This application note discusses how PSoC can act as a bridge between UART and DMX512 protocols. An example program for UART to DMX Bridge and a PC based user interface to control the DMX device are also demonstrated.
-
Voltage Monitoring and Sequencing with PSoC and I2C
Many systems require a variety of voltages to power the ASICs, FPGAs, and standard logic found in today's designs. To further complicate the design, some of these devices require voltages to power-on in a specific sequence, lest damage to the chip will occur. There are a variety of voltage monitoring and sequencing devices available today. However, they can be expensive and often do not meet the needs of the design since they offer little or no programmability. A PSoC devices is an excellent choice for monitoring and sequencing the voltages. With its analog structure and programmability, the PSoC can be a perfect fit for the most stringent designs.
-
LIN Bus 2.0 Reference Design
This development kit is no longer available. This web page has been left in place for informational purposes only.
-
I2C to SPI Bridge
PSoC is capable of interfacing with several communication protocols such as UART, SPI, USB, and I2C. It serves as a bridge between two buses. This application note demonstrates how PSoC's flexibility is used to configure it as an I2C to SPI bridge.
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.
CY8C27643-24PVXI Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the CY8C27643-24PVXI is 24 MHz.
-
The CY8C27643-24PVXI has 16 KB of flash memory.
-
The voltage range of the CY8C27643-24PVXI is 1.71V to 5.5V.
-
Yes, the CY8C27643-24PVXI has a 12-bit, 12-channel analog-to-digital converter (ADC).
-
Yes, the CY8C27643-24PVXI has multiple power-saving modes, including sleep and hibernate modes, to reduce power consumption.