Part Details for CY7C028-15AI by Cypress Semiconductor
Results Overview of CY7C028-15AI by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY7C028-15AI Information
CY7C028-15AI by Cypress Semiconductor is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for CY7C028-15AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock, ship today | 1 |
|
RFQ |
Part Details for CY7C028-15AI
CY7C028-15AI CAD Models
CY7C028-15AI Part Data Attributes
|
CY7C028-15AI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C028-15AI
Cypress Semiconductor
Dual-Port SRAM, 64KX16, 15ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | PLASTIC, MS-026, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | FLOW-THROUGH | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.0015 A | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for CY7C028-15AI
This table gives cross-reference parts and alternative options found for CY7C028-15AI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C028-15AI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT707288S15PF9 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 64KX16, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM, TQFP-100 | CY7C028-15AI vs IDT707288S15PF9 |
707288L15PF8 | Integrated Device Technology Inc | Check for Price | TQFP-100, Reel | CY7C028-15AI vs 707288L15PF8 |
IDT707288S15PFI | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 64KX16, 15ns, PQFP100, 14 X 14 MM, 1.40 MM, TQFP-100 | CY7C028-15AI vs IDT707288S15PFI |
IDT707288L15PF8 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 64KX16, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM, TQFP-100 | CY7C028-15AI vs IDT707288L15PF8 |
707288S15PF | Integrated Device Technology Inc | Check for Price | TQFP-100, Tray | CY7C028-15AI vs 707288S15PF |
CY7C028-15AI Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for CY7C028-15AI is 15 MHz.
-
The power consumption of CY7C028-15AI is typically 150 mW at 15 MHz operation.
-
The access time of CY7C028-15AI is 15 ns.
-
CY7C028-15AI is an asynchronous SRAM.
-
The package type of CY7C028-15AI is 28-pin SOJ (Small Outline J-lead) package.