Part Details for CY24292LFXCT by Cypress Semiconductor
Results Overview of CY24292LFXCT by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY24292LFXCT Information
CY24292LFXCT by Cypress Semiconductor is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CY24292LFXCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86103102
|
Verical | Clock Generator 25MHz-IN 100MHz-OUT 32-Pin QFN EP T/R RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 1301 | Americas - 2500 |
|
$6.3750 / $7.9625 | Buy Now |
|
Rochester Electronics | Clock Generator, 100MHz, CMOS RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$5.1000 / $6.3700 | Buy Now |
|
Flip Electronics | Stock | 6799 |
|
RFQ |
Part Details for CY24292LFXCT
CY24292LFXCT CAD Models
CY24292LFXCT Part Data Attributes
|
CY24292LFXCT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY24292LFXCT
Cypress Semiconductor
Clock Generator, 100MHz, CMOS, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max | 170 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for CY24292LFXCT
This table gives cross-reference parts and alternative options found for CY24292LFXCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY24292LFXCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY24292LFXI | Cypress Semiconductor | Check for Price | Clock Generator, 100MHz, CMOS, QFN-32 | CY24292LFXCT vs CY24292LFXI |
CY24292LFXC | Cypress Semiconductor | Check for Price | Clock Generator, 100MHz, CMOS, QFN-32 | CY24292LFXCT vs CY24292LFXC |