Part Details for CY23EP05SXC-1HT by Infineon Technologies AG
Results Overview of CY23EP05SXC-1HT by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY23EP05SXC-1HT Information
CY23EP05SXC-1HT by Infineon Technologies AG is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CY23EP05SXC-1HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY23EP05SXC-1HTTR-ND
|
DigiKey | IC FANOUT BUFFER 8SOIC Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.3327 | Buy Now |
DISTI #
CY23EP05SXC-1HT
|
Avnet Americas | Clock Buffer, Zero Delay, 10 MHz to 220 MHz, 5 Outputs, 3 V to 3.6 V, 8 Pins, SOIC - Tape and Reel (Alt: CY23EP05SXC-1HT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$10.7447 / $11.1180 | Buy Now |
DISTI #
727-CY23EP05SXC-1HT
|
Mouser Electronics | Phase Locked Loops - PLL 3.3VZDB COM RoHS: Compliant | 0 |
|
$12.2400 | Order Now |
DISTI #
V79:2366_26448589
|
Arrow Electronics | Zero Delay Buffer 5-Out LVCMOS Single-Ended 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2001 | Americas - 82 |
|
$11.3965 | Buy Now |
DISTI #
76443081
|
Verical | Zero Delay Buffer 5-Out LVCMOS Single-Ended 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2001 | Americas - 82 |
|
$9.9650 | Buy Now |
DISTI #
CY23EP05SXC-1HT
|
IBS Electronics | CY23EP05SXC-1HT by Infineon SCT is a zero delay buffer with 5 outputs, supporting 2.5V or 3.3V operation, up to 220 MHz frequency, in an SOIC-8 SMT package. Min Qty: 2500 Package Multiple: 1 | 0 |
|
$14.8200 | Buy Now |
Part Details for CY23EP05SXC-1HT
CY23EP05SXC-1HT CAD Models
CY23EP05SXC-1HT Part Data Attributes
|
CY23EP05SXC-1HT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY23EP05SXC-1HT
Infineon Technologies AG
PLL Based Clock Driver, 23EP Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Family | 23EP | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.889 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.2 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm | |
fmax-Min | 220 MHz |
Alternate Parts for CY23EP05SXC-1HT
This table gives cross-reference parts and alternative options found for CY23EP05SXC-1HT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY23EP05SXC-1HT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY23EP05SXC-1H | Infineon Technologies AG | Check for Price | PLL Based Clock Driver, 23EP Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | CY23EP05SXC-1HT vs CY23EP05SXC-1H |
CY23EP05SXI-1 | Cypress Semiconductor | Check for Price | PLL Based Clock Driver, 23EP Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | CY23EP05SXC-1HT vs CY23EP05SXI-1 |
CY23EP05SXC-1 | Infineon Technologies AG | Check for Price | PLL Based Clock Driver, 23EP Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | CY23EP05SXC-1HT vs CY23EP05SXC-1 |
CY23EP05SXC-1HT Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in the application note AN215 'Layout Recommendations for CY23EP05SXC-1HT' which includes guidelines for component placement, routing, and thermal management.
-
To ensure reliable operation in high-temperature environments, follow the recommended operating conditions, use a suitable thermal interface material, and consider using a heat sink or thermal management system. Additionally, consult Infineon's application notes and thermal management guidelines.
-
The CY23EP05SXC-1HT has built-in ESD protection, but handling precautions are still necessary. Follow standard ESD handling procedures, such as using an ESD wrist strap, ESD mat, and ESD-safe packaging. Consult Infineon's ESD handling guidelines for more information.
-
The CY23EP05SXC-1HT is an industrial-grade device, but it may not meet the specific requirements for automotive applications. Consult Infineon's automotive-grade products and application notes for suitable alternatives.
-
Infineon provides a recommended soldering profile in the package's datasheet or in the application note AN200 'Soldering Guidelines for Infineon Packages'. The profile includes temperature, time, and other parameters for optimal soldering results.