Part Details for CT10-1030-A2 by Coto Technology USA
Results Overview of CT10-1030-A2 by Coto Technology USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CT10-1030-A2 Information
CT10-1030-A2 by Coto Technology USA is a Reed Switch.
Reed Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for CT10-1030-A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62T1916
|
Newark | Switch Reed Spst 10-30At 500Ma 140V Axial Pkg. /Tape-Reel |Coto Technology CT10-1030-A2 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9700 | Buy Now |
DISTI #
306-1429-1-ND
|
DigiKey | SWITCH REED SPST-NO 500MA 140V Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.8984 / $1.6000 | Buy Now |
|
Onlinecomponents.com | Magnetic Reed Switch - Encapsulated - SPST - 10-30 AT - Axial SMD - 140VRMS - 200VDC - 0.5A - -40° to +125°C -RoHS RoHS: Compliant | 0 |
|
$0.7570 / $1.5860 | Buy Now |
Part Details for CT10-1030-A2
CT10-1030-A2 CAD Models
CT10-1030-A2 Part Data Attributes
|
CT10-1030-A2
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
CT10-1030-A2
Coto Technology USA
Dry Reed Switch, SPST, 0.5A, 200VDC, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Coto Technology | |
Body Breadth | 2.41 mm | |
Body Height | 2.92 mm | |
Body Length or Diameter | 12.8 mm | |
Contact (AC) Max Rating R Load | .5A@140VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@200VDC | |
Contact Voltage(AC)-Max | 140 V | |
Contact Voltage(DC)-Max | 200 V | |
Drop-out Value-Min | 3 AT | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Pull-in Value-Max | 40 AT | |
Pull-in Value-Min | 10 AT | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | DRY REED SWITCH | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |