Part Details for CS5203A-3GDPSR3 by Motorola Mobility LLC
Results Overview of CS5203A-3GDPSR3 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS5203A-3GDPSR3 Information
CS5203A-3GDPSR3 by Motorola Mobility LLC is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for CS5203A-3GDPSR3
CS5203A-3GDPSR3 CAD Models
CS5203A-3GDPSR3 Part Data Attributes
|
CS5203A-3GDPSR3
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
CS5203A-3GDPSR3
Motorola Mobility LLC
3.3V FIXED POSITIVE LDO REGULATOR, 1.15V DROPOUT, PSSO2, D2PAK-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.15 V | |
Input Voltage-Max | 15 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 10.18 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.572 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 8.41 mm |
Alternate Parts for CS5203A-3GDPSR3
This table gives cross-reference parts and alternative options found for CS5203A-3GDPSR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5203A-3GDPSR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS5203A-3GDPSR3 | onsemi | Check for Price | FIXED POSITIVE LDO REGULATOR, PSSO3, D2PAK-3 | CS5203A-3GDPSR3 vs CS5203A-3GDPSR3 |
CS5203A-3GDPSR3 | Cherry Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, PSSO3, D2PAK-3 | CS5203A-3GDPSR3 vs CS5203A-3GDPSR3 |