-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW0603110KFKEB by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4164418
|
Farnell | RES, 110K, 1%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0045 | Buy Now |
DISTI #
4139481RL
|
Farnell | RES, 110K, 1%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 19400 |
|
$0.0047 / $0.0059 | Buy Now |
DISTI #
4139481
|
Farnell | RES, 110K, 1%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 0 Days Container: Cut Tape | 19400 |
|
$0.0047 / $0.0126 | Buy Now |
DISTI #
CRCW0603110KFKEB
|
Avnet Abacus | SMD Chip Resistor 110 kOhm 1 100 mW 0603 1608 Metric Thick Film General Purpose (Alt: CRCW0603110KFKEB) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW0603110KFKEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603110KFKEB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 11.25 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
The recommended soldering temperature for the CRCW0603110KFKEB is 260°C (500°F) for 10 seconds or less.
Yes, the CRCW0603110KFKEB is suitable for high-frequency applications up to 1 GHz due to its thin-film construction and low inductance.
The power rating of the CRCW0603110KFKEB at 70°C is 0.125 W.
Yes, the CRCW0603110KFKEB is AEC-Q200 qualified, making it suitable for automotive applications.
The MSL of the CRCW0603110KFKEB is 1, indicating that it can withstand exposure to moisture for up to 30 days without requiring baking.