-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPC1106N by Littelfuse Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPC1106N-ND
|
DigiKey | SSR RELAY SPST-NC 75MA 0-60V Min Qty: 1 Lead time: 23 Weeks Container: Tube |
3181 In Stock |
|
$0.9963 / $1.5300 | Buy Now |
DISTI #
75575828
|
RS | 1-FORM-B OPTOMOS 60V 10 OHMS 4L SOP Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1600 / $1.2600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPC1106N
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CPC1106N
Littelfuse Inc
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.00016 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.0005 A | |
Input Type | DC | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-state Resistance-Max | 10 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.03 mm | |
Overall Length | 4.089 mm | |
Packing Method | TUBE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |
The recommended PCB layout for CPC1106N involves using a thermal pad with a minimum size of 100mm², and placing multiple vias under the pad to dissipate heat efficiently. Additionally, keeping the thermal pad away from other components and using a thermal relief pattern can help reduce thermal resistance.
To ensure reliable operation of CPC1106N in high-temperature environments, it's essential to follow proper derating guidelines, provide adequate heat sinking, and ensure good airflow around the device. Additionally, using a thermally conductive interface material between the device and heat sink can help improve heat transfer.
Exceeding the maximum surge current rating of CPC1106N can lead to device failure, including thermal runaway, melting of the internal components, and potentially even a fire hazard. It's crucial to ensure that the device is operated within the specified surge current limits to prevent such failures.
Yes, CPC1106N can be used in a parallel configuration to increase the current handling capability. However, it's essential to ensure that the devices are properly matched, and the PCB layout is designed to minimize current imbalance and thermal mismatch between the devices.
To prevent damage, CPC1106N should be stored in a dry, cool place, away from direct sunlight and moisture. The devices should be handled with anti-static precautions, such as using an anti-static wrist strap or mat, and should not be touched by bare hands. Additionally, the devices should be stored in their original packaging or a similar protective package to prevent mechanical damage.