-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Dual 4-Stage Binary Counter 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT393M96 by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HCT393M96-ND
|
DigiKey | IC BINARY COUNTR DL 4BIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
15800 In Stock |
|
$0.1700 | Buy Now |
DISTI #
296-14556-1-ND
|
DigiKey | IC BINARY COUNTR DL 4BIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4609 In Stock |
|
$0.1256 / $0.4900 | Buy Now |
DISTI #
595-CD74HCT393M96
|
Mouser Electronics | Counter ICs Dual 4-Stage Binary A 595-CD74HCT393M RoHS: Compliant | 4600 |
|
$0.1280 / $0.4900 | Buy Now |
DISTI #
85973950
|
Verical | Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC T/R RoHS: Compliant Min Qty: 2248 Package Multiple: 1 Date Code: 0401 | Americas - 7500 |
|
$0.1246 / $0.1669 | Buy Now |
DISTI #
88041765
|
Verical | Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC T/R RoHS: Compliant Min Qty: 2248 Package Multiple: 1 Date Code: 0201 | Americas - 2500 |
|
$0.1246 / $0.1669 | Buy Now |
DISTI #
88041873
|
Verical | Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC T/R RoHS: Compliant Min Qty: 2248 Package Multiple: 1 Date Code: 9901 | Americas - 2500 |
|
$0.1246 / $0.1669 | Buy Now |
DISTI #
88041353
|
Verical | Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC T/R RoHS: Compliant Min Qty: 2248 Package Multiple: 1 Date Code: 0301 | Americas - 2500 |
|
$0.1246 / $0.1669 | Buy Now |
|
Bristol Electronics | 450 |
|
RFQ | ||
|
Quest Components | IC,COUNTER,UP,4-BIT BINARY,HCT-CMOS,SOP,14PIN,PLASTIC, TandR | 77 |
|
$0.5850 / $0.9750 | Buy Now |
|
Rochester Electronics | CD74HCT393 High Speed CMOS Logic Dual 4-Stage Binary Counter RoHS: Compliant Status: Active Min Qty: 1 | 15800 |
|
$0.0997 / $0.1608 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT393M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT393M96
Texas Instruments
High Speed CMOS Logic Dual 4-Stage Binary Counter 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Count Direction | UP | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 18000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 78 ns | |
Propagation Delay (tpd) | 93 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 18 MHz |
This table gives cross-reference parts and alternative options found for CD74HCT393M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT393M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HCT393M96 | Intersil Corporation | Check for Price | BINARY COUNTER | CD74HCT393M96 vs CD74HCT393M96 |
The maximum clock frequency for CD74HCT393M96 is 30 MHz, but it can vary depending on the specific application and operating conditions. It's recommended to consult the datasheet and perform thorough testing to determine the optimal clock frequency for your design.
To ensure proper power sequencing, it's recommended to power up the VCC pin before applying any input signals, and to power down the VCC pin after all input signals have been removed. Additionally, it's recommended to use a power-on reset circuit to ensure that the device is properly initialized during power-up.
The recommended operating temperature range for CD74HCT393M96 is -40°C to 125°C. However, it's recommended to consult the datasheet and perform thorough testing to ensure that the device operates within the desired temperature range for your specific application.
To handle EMI, it's recommended to use proper PCB design techniques, such as using a ground plane, minimizing trace lengths, and using shielding. Additionally, it's recommended to use EMI filters or chokes on the power supply lines to reduce noise and interference.
The maximum output current that can be sourced or sunk by CD74HCT393M96 is 4 mA per output pin. However, it's recommended to consult the datasheet and perform thorough testing to ensure that the device can handle the required output current for your specific application.