Part Details for CD74HCT157E by Harris Semiconductor
Results Overview of CD74HCT157E by Harris Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT157E Information
CD74HCT157E by Harris Semiconductor is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HCT157E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88041629
|
Verical | CD74HCT157E Min Qty: 852 Package Multiple: 1 Date Code: 9701 | Americas - 912 |
|
$0.4403 | Buy Now |
|
Bristol Electronics | 1045 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 519 |
|
$0.1800 / $0.5625 | Buy Now |
|
Quest Components | IC,LOGIC MUX,QUAD,2-INPUT,HCT-CMOS,DIP,16PIN,PLASTIC | 836 |
|
$0.3900 / $0.9750 | Buy Now |
|
Quest Components | IC,LOGIC MUX,QUAD,2-INPUT,HCT-CMOS,DIP,16PIN,PLASTIC | 519 |
|
$0.4296 / $1.0740 | Buy Now |
|
Quest Components | IC,LOGIC MUX,QUAD,2-INPUT,HCT-CMOS,DIP,16PIN,PLASTIC | 406 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | IC,LOGIC MUX,QUAD,2-INPUT,HCT-CMOS,DIP,16PIN,PLASTIC | 140 |
|
$0.2400 / $0.8000 | Buy Now |
|
Quest Components | IC,LOGIC MUX,QUAD,2-INPUT,HCT-CMOS,DIP,16PIN,PLASTIC | 119 |
|
$0.3150 / $0.6300 | Buy Now |
|
Quest Components | IC,LOGIC MUX,QUAD,2-INPUT,HCT-CMOS,DIP,16PIN,PLASTIC | 80 |
|
$0.4296 / $0.6444 | Buy Now |
|
Rochester Electronics | CD74HCT157 High Speed CMOS Logic Quad 2-Input Multiplexers RoHS: Compliant Status: Active Min Qty: 1 | 3338 |
|
$0.2426 / $0.3913 | Buy Now |
Part Details for CD74HCT157E
CD74HCT157E CAD Models
CD74HCT157E Part Data Attributes
|
CD74HCT157E
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HCT157E
Harris Semiconductor
Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 46 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |