Part Details for CD74HC4351M96E4 by Texas Instruments
Results Overview of CD74HC4351M96E4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC4351M96E4 Information
CD74HC4351M96E4 by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for CD74HC4351M96E4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 867 |
|
RFQ |
Part Details for CD74HC4351M96E4
CD74HC4351M96E4 CAD Models
CD74HC4351M96E4 Part Data Attributes
|
CD74HC4351M96E4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4351M96E4
Texas Instruments
8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, GREEN, PLASTIC, SOIC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 2V TO 10V (VCC-VEE) SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 73 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 240 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 375 ns | |
Switch-on Time-Max | 450 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for CD74HC4351M96E4
This table gives cross-reference parts and alternative options found for CD74HC4351M96E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4351M96E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HC4351D | Nexperia | Check for Price | Single-Ended Multiplexer | CD74HC4351M96E4 vs 74HC4351D |
CD74HC4351M | Texas Instruments | Check for Price | 5-V, 8:1, 1-channel analog mutliplexer with latch 20-SOIC -55 to 125 | CD74HC4351M96E4 vs CD74HC4351M |
MC74HC4351DWR2 | onsemi | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, PLASTIC, SOIC-20 | CD74HC4351M96E4 vs MC74HC4351DWR2 |
933771700652 | Nexperia | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO20 | CD74HC4351M96E4 vs 933771700652 |
CD74HC4351ME4 | Texas Instruments | Check for Price | High Speed CMOS Logic 8-Channel Analog Multiplexers/Demultiplexers with Latch 20-SOIC -55 to 125 | CD74HC4351M96E4 vs CD74HC4351ME4 |