Part Details for CD74HC4002EE4 by Texas Instruments
Results Overview of CD74HC4002EE4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC4002EE4 Information
CD74HC4002EE4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HC4002EE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDIP14 | 98 |
|
$0.3000 / $0.4500 | Buy Now |
|
Vyrian | Peripheral ICs | 533 |
|
RFQ |
Part Details for CD74HC4002EE4
CD74HC4002EE4 CAD Models
CD74HC4002EE4 Part Data Attributes
|
CD74HC4002EE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4002EE4
Texas Instruments
High Speed CMOS Logic Dual 4-Input NOR Gates 14-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD74HC4002EE4
This table gives cross-reference parts and alternative options found for CD74HC4002EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4002EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN54HC4002J-00 | Texas Instruments | Check for Price | HC/UH SERIES, DUAL 4-INPUT NOR GATE, CDIP14 | CD74HC4002EE4 vs SN54HC4002J-00 |
MM74HC4002N | National Semiconductor Corporation | Check for Price | IC HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14, Gate | CD74HC4002EE4 vs MM74HC4002N |
MC74HC4002ND | Motorola Mobility LLC | Check for Price | HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | CD74HC4002EE4 vs MC74HC4002ND |
MC54HC4002JD | Motorola Semiconductor Products | Check for Price | NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | CD74HC4002EE4 vs MC54HC4002JD |
MC54HC4002J | Motorola Semiconductor Products | Check for Price | NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14, 632-08 | CD74HC4002EE4 vs MC54HC4002J |
M54HC4002D1 | STMicroelectronics | Check for Price | HC/UH SERIES, DUAL 4-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | CD74HC4002EE4 vs M54HC4002D1 |
TC74HC4002AP | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-14, Gate | CD74HC4002EE4 vs TC74HC4002AP |
MM54HC4002J | Texas Instruments | Check for Price | HC/UH SERIES, DUAL 4-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | CD74HC4002EE4 vs MM54HC4002J |