-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC4002E by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-25987-5-ND
|
DigiKey | IC GATE NOR 2CH 4-INP 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
617 In Stock |
|
$0.2947 / $0.6600 | Buy Now |
DISTI #
595-CD74HC4002E
|
Mouser Electronics | Logic Gates Hi-Speed CMOS Logic Dual 4-Inp NOR Gate RoHS: Compliant | 1669 |
|
$0.2550 / $0.6100 | Buy Now |
DISTI #
J56:1989_00021986
|
Arrow Electronics | NOR Gate 2-Element 4-IN CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Date Code: 2046 | Europe - 1000 |
|
$0.2507 / $0.2596 | Buy Now |
DISTI #
85975234
|
Verical | NOR Gate 2-Element 4-IN CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1124 Package Multiple: 1 Date Code: 1001 | Americas - 5231 |
|
$0.2494 / $0.3339 | Buy Now |
DISTI #
85976006
|
Verical | NOR Gate 2-Element 4-IN CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1124 Package Multiple: 1 Date Code: 0401 | Americas - 2657 |
|
$0.2494 / $0.3339 | Buy Now |
DISTI #
85972333
|
Verical | NOR Gate 2-Element 4-IN CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1124 Package Multiple: 1 | Americas - 1625 |
|
$0.2494 / $0.3339 | Buy Now |
|
Bristol Electronics | 228 |
|
RFQ | ||
|
Quest Components | HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDIP14 | 25 |
|
$0.4415 / $0.5298 | Buy Now |
|
Quest Components | HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDIP14 | 4 |
|
$0.7000 | Buy Now |
|
Rochester Electronics | CD74HC4002 High Speed CMOS Logic Dual 4-Input NOR Gates RoHS: Compliant Status: Active Min Qty: 1 | 9513 |
|
$0.1995 / $0.3218 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4002E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4002E
Texas Instruments
2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.0052 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HC4002E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4002E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN54HC4002J-00 | Texas Instruments | Check for Price | HC/UH SERIES, DUAL 4-INPUT NOR GATE, CDIP14 | CD74HC4002E vs SN54HC4002J-00 |
MM74HC4002N | National Semiconductor Corporation | Check for Price | IC HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14, Gate | CD74HC4002E vs MM74HC4002N |
MC74HC4002ND | Motorola Mobility LLC | Check for Price | HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | CD74HC4002E vs MC74HC4002ND |
MC54HC4002JD | Motorola Semiconductor Products | Check for Price | NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | CD74HC4002E vs MC54HC4002JD |
MC54HC4002J | Motorola Semiconductor Products | Check for Price | NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14, 632-08 | CD74HC4002E vs MC54HC4002J |
M54HC4002D1 | STMicroelectronics | Check for Price | HC/UH SERIES, DUAL 4-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | CD74HC4002E vs M54HC4002D1 |
TC74HC4002AP | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-14, Gate | CD74HC4002E vs TC74HC4002AP |
MM54HC4002J | Texas Instruments | Check for Price | HC/UH SERIES, DUAL 4-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | CD74HC4002E vs MM54HC4002J |
The maximum frequency of operation for the CD74HC4002E is 25 MHz.
Yes, the CD74HC4002E is compatible with 5V systems, but it's recommended to use a voltage regulator to ensure a stable 5V supply.
It's recommended to power up the VCC pin first, followed by the input signals, and power down the input signals first, followed by the VCC pin.
The recommended operating temperature range for the CD74HC4002E is -40°C to 85°C.
Yes, the CD74HC4002E has a high noise immunity due to its CMOS technology, but it's still recommended to use proper noise reduction techniques, such as decoupling capacitors and shielding.