Datasheets
CD74HC4002E by:

NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDIP14

Part Details for CD74HC4002E by Rochester Electronics LLC

Results Overview of CD74HC4002E by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CD74HC4002E Information

CD74HC4002E by Rochester Electronics LLC is a Gate.
Gates are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

Part Details for CD74HC4002E

CD74HC4002E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CD74HC4002E Part Data Attributes

CD74HC4002E Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
CD74HC4002E Rochester Electronics LLC NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDIP14
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Package Description DIP-14
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family HC/UH
JESD-30 Code R-PDIP-T14
Logic IC Type NOR GATE
Number of Functions 2
Number of Inputs 4
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 30 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Position DUAL

Alternate Parts for CD74HC4002E

This table gives cross-reference parts and alternative options found for CD74HC4002E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4002E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SN54HC4002J-00 Texas Instruments Check for Price HC/UH SERIES, DUAL 4-INPUT NOR GATE, CDIP14 CD74HC4002E vs SN54HC4002J-00
MM74HC4002N National Semiconductor Corporation Check for Price IC HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14, Gate CD74HC4002E vs MM74HC4002N
MC74HC4002ND Motorola Mobility LLC Check for Price HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 CD74HC4002E vs MC74HC4002ND
MC54HC4002JD Motorola Semiconductor Products Check for Price NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 CD74HC4002E vs MC54HC4002JD
MC54HC4002J Motorola Semiconductor Products Check for Price NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14, 632-08 CD74HC4002E vs MC54HC4002J
M54HC4002D1 STMicroelectronics Check for Price HC/UH SERIES, DUAL 4-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 CD74HC4002E vs M54HC4002D1
TC74HC4002AP Toshiba America Electronic Components Check for Price IC HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-14, Gate CD74HC4002E vs TC74HC4002AP
MM54HC4002J Texas Instruments Check for Price HC/UH SERIES, DUAL 4-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 CD74HC4002E vs MM54HC4002J
Part Number Manufacturer Composite Price Description Compare
CD54HC4002F3A Harris Semiconductor Check for Price NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14 CD74HC4002E vs CD54HC4002F3A
CD54HC4002F/3 Intersil Corporation Check for Price HC/UH SERIES, DUAL 4-INPUT NOR GATE, CDIP14 CD74HC4002E vs CD54HC4002F/3
N74F27N,602 NXP Semiconductors Check for Price 74F27 - Triple 3-input NOR gate DIP 14-Pin CD74HC4002E vs N74F27N,602
N74F27N YAGEO Corporation Check for Price NOR Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14 CD74HC4002E vs N74F27N
MM74HC02J Texas Instruments Check for Price HC/UH SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERDIP-14 CD74HC4002E vs MM74HC02J
M38510/33301BCA Defense Logistics Agency Check for Price NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 CD74HC4002E vs M38510/33301BCA
CD54HC02F3A Rochester Electronics LLC Check for Price NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, PACKAGE-14 CD74HC4002E vs CD54HC02F3A
SN74HC4002N Texas Instruments Check for Price Dual 4-Input Positive-NOR Gates 14-PDIP -40 to 85 CD74HC4002E vs SN74HC4002N
933668760652 NXP Semiconductors Check for Price HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDIP14, DIP-14 CD74HC4002E vs 933668760652
SN74HC4002N-10 Texas Instruments Check for Price HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDIP14 CD74HC4002E vs SN74HC4002N-10

CD74HC4002E Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC4002E by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC4002E by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of CD74HC4002E would you like to use for your alert(s)?
  • Please alert me when CD74HC4002E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HC4002E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC4002E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HC4002E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC4002E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC4002E by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: