Part Details for CD74FCT841AM by Rochester Electronics LLC
Results Overview of CD74FCT841AM by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74FCT841AM Information
CD74FCT841AM by Rochester Electronics LLC is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CD74FCT841AM
CD74FCT841AM CAD Models
CD74FCT841AM Part Data Attributes
|
CD74FCT841AM
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74FCT841AM
Rochester Electronics LLC
FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | TYPICAL VOLP = 1V AT VCC = 5V,TA = 25 DEGREE C | |
Family | FCT | |
JESD-30 Code | R-PDSO-G24 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | COMMERCIAL | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CD74FCT841AM
This table gives cross-reference parts and alternative options found for CD74FCT841AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74FCT841AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD54FCT841AM | Harris Semiconductor | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, BICMOS, PDSO24 | CD74FCT841AM vs CD54FCT841AM |
CD54FCT841BTM96 | Intersil Corporation | Check for Price | FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | CD74FCT841AM vs CD54FCT841BTM96 |
CD74FCT841AM96 | Texas Instruments | Check for Price | BiCMOS FCT Interface Logic 10-Bit Non-Inverting Transparent Latches with 3-State Outputs 24-SOIC 0 to 70 | CD74FCT841AM vs CD74FCT841AM96 |
CD54FCT841AM96 | Harris Semiconductor | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, BICMOS, PDSO24 | CD74FCT841AM vs CD54FCT841AM96 |
CD54FCT841BTM | Harris Semiconductor | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, BICMOS, PDSO24 | CD74FCT841AM vs CD54FCT841BTM |
CD74FCT841AM | Texas Instruments | Check for Price | BiCMOS FCT Interface Logic 10-Bit Non-Inverting Transparent Latches with 3-State Outputs 24-SOIC 0 to 70 | CD74FCT841AM vs CD74FCT841AM |