Part Details for CD74AC253M96 by Texas Instruments
Results Overview of CD74AC253M96 by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74AC253M96 Information
CD74AC253M96 by Texas Instruments is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74AC253M96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74AC253M96-ND
|
DigiKey | IC MULTIPLEXER 2 X 4:1 16-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
25000 In Stock |
|
$0.4400 | Buy Now |
DISTI #
296-CD74AC253M96CT-ND
|
DigiKey | IC MULTIPLEXER 2 X 4:1 16-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2494 In Stock |
|
$0.3570 / $0.8200 | Buy Now |
DISTI #
595-CD74AC253M96
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Dual 4-Input Mltplxr With 3-State Output A 595-CD74AC253M RoHS: Compliant | 1372 |
|
$0.3630 / $0.9900 | Buy Now |
DISTI #
85976441
|
Verical | Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SOIC T/R RoHS: Compliant Min Qty: 794 Package Multiple: 1 Date Code: 1301 | Americas - 21500 |
|
$0.3255 / $0.4725 | Buy Now |
DISTI #
85976894
|
Verical | Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SOIC T/R RoHS: Compliant Min Qty: 794 Package Multiple: 1 Date Code: 1201 | Americas - 2500 |
|
$0.3255 / $0.4725 | Buy Now |
|
Rochester Electronics | CD74AC253 Dual 4-Input Multiplexers with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 25000 |
|
$0.2604 / $0.4200 | Buy Now |
Part Details for CD74AC253M96
CD74AC253M96 CAD Models
CD74AC253M96 Part Data Attributes
|
CD74AC253M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74AC253M96
Texas Instruments
Dual 4-Input Multiplexers with 3-State Outputs 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 18.6 ns | |
Propagation Delay (tpd) | 166 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CD74AC253M96
This table gives cross-reference parts and alternative options found for CD74AC253M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74AC253M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74AC253MG4 | Texas Instruments | Check for Price | AC SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | CD74AC253M96 vs CD74AC253MG4 |
CD74AC253M | Intersil Corporation | Check for Price | IC,LOGIC MUX,DUAL,4-INPUT,AC-CMOS,SOP,16PIN,PLASTIC | CD74AC253M96 vs CD74AC253M |
CD74AC253M96 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CD74AC253M96 is 2V to 6V, with a typical voltage of 5V.
-
The propagation delay of the CD74AC253M96 is typically around 10ns to 15ns. To handle this, ensure that your design takes into account the delay when switching between inputs, and consider using clock stretching or other synchronization techniques if necessary.
-
Yes, the CD74AC253M96 can be used in a 3.3V system, but the output voltage will be limited to 3.3V. Additionally, the device's performance may be affected at lower voltages, so ensure that your design takes this into account.
-
Ensure that the CD74AC253M96 is powered from a clean, stable voltage source, and decouple the power pins with 0.1uF to 1uF capacitors to reduce noise and oscillations.
-
The maximum frequency of operation for the CD74AC253M96 is typically around 100MHz, but this can vary depending on the specific application and operating conditions.