-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS 4-Bit Latch/4-to-16 Line Decoder 24-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4515BEE4 by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1429 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4515BEE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4515BEE4
Texas Instruments
CMOS 4-Bit Latch/4-to-16 Line Decoder 24-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADDRESS LATCHES | |
Family | 4000/14000/40000 | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e4 | |
Length | 31.75 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Prop. Delay@Nom-Sup | 970 ns | |
Propagation Delay (tpd) | 970 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for CD4515BEE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4515BEE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4515BEX | Harris Semiconductor | Check for Price | Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, PDIP24 | CD4515BEE4 vs CD4515BEX |
CD4515BFMSH | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24 | CD4515BEE4 vs CD4515BFMSH |
CD4515BEX98 | Harris Semiconductor | Check for Price | Decoder/Driver, CMOS, PDIP24 | CD4515BEE4 vs CD4515BEX98 |
CD4515BE | Rochester Electronics LLC | Check for Price | Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, PDIP24 | CD4515BEE4 vs CD4515BE |
MC14515BCPDS | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP24, 709-02 | CD4515BEE4 vs MC14515BCPDS |
TC4515BP | Toshiba America Electronic Components | Check for Price | IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP24, 0.600 INCH, PLASTIC, DIP-24, Decoder/Driver | CD4515BEE4 vs TC4515BP |
MC14515BCPDS | Motorola Semiconductor Products | Check for Price | Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, PDIP24, 709-02 | CD4515BEE4 vs MC14515BCPDS |
CD4515BCN | Fairchild Semiconductor Corporation | Check for Price | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP24, 0.600 INCH, PLASTIC, MS-011, DIP-24 | CD4515BEE4 vs CD4515BCN |
MC14515BCPD | Motorola Semiconductor Products | Check for Price | Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, PDIP24, 709-02 | CD4515BEE4 vs MC14515BCPD |
MC14515BCPG | onsemi | Check for Price | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP24, LEAD FREE, PLASTIC, DIP-24 | CD4515BEE4 vs MC14515BCPG |