Part Details for CD4073BMD/883 by Texas Instruments
Results Overview of CD4073BMD/883 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4073BMD/883 Information
CD4073BMD/883 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CD4073BMD/883
CD4073BMD/883 CAD Models
CD4073BMD/883 Part Data Attributes
|
CD4073BMD/883
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4073BMD/883
Texas Instruments
4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | AND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD4073BMD/883
This table gives cross-reference parts and alternative options found for CD4073BMD/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4073BMD/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4073BCN | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | CD4073BMD/883 vs CD4073BCN |
CD4073BF3A | Intersil Corporation | Check for Price | IC,LOGIC GATE,3 3-INPUT AND,CMOS,DIP,14PIN,CERAMIC | CD4073BMD/883 vs CD4073BF3A |
CD4073BDMSH | Harris Semiconductor | Check for Price | AND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14 | CD4073BMD/883 vs CD4073BDMSH |
HEC4073BD | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, Gate | CD4073BMD/883 vs HEC4073BD |
CD4073BF | BAE Systems | Check for Price | AND Gate | CD4073BMD/883 vs CD4073BF |
HEF4073BDB | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, Gate | CD4073BMD/883 vs HEF4073BDB |
7705102CA | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, FRIT SEALED, CERDIP-14 | CD4073BMD/883 vs 7705102CA |
JM38510/17003BCA | Texas Instruments | Check for Price | Military, 3-ch 3-input 3-V to 18-V AND gate 14-CDIP -55 to 125 | CD4073BMD/883 vs JM38510/17003BCA |
JM38510/17003BCA | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, CDIP14 | CD4073BMD/883 vs JM38510/17003BCA |
JM38510/17003BCA | Harris Semiconductor | Check for Price | AND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14 | CD4073BMD/883 vs JM38510/17003BCA |