Part Details for CD4073BD3 by Harris Semiconductor
Results Overview of CD4073BD3 by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4073BD3 Information
CD4073BD3 by Harris Semiconductor is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4073BD3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AND Logic Gates, 4000/14000/40000 Series, 3-Func, 3-Input RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$3.9700 / $4.9600 | Buy Now |
Part Details for CD4073BD3
CD4073BD3 CAD Models
CD4073BD3 Part Data Attributes
|
CD4073BD3
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4073BD3
Harris Semiconductor
AND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.94 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD4073BD3
This table gives cross-reference parts and alternative options found for CD4073BD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4073BD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4073BF3A | Texas Instruments | Check for Price | Military, 3-ch 3-input 3-V to 18-V AND gate 14-CDIP -55 to 125 | CD4073BD3 vs CD4073BF3A |
JM38510/17003BCA | Harris Semiconductor | Check for Price | AND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14 | CD4073BD3 vs JM38510/17003BCA |
JM38510/17003BCA | Texas Instruments | Check for Price | Military, 3-ch 3-input 3-V to 18-V AND gate 14-CDIP -55 to 125 | CD4073BD3 vs JM38510/17003BCA |
7705102CX | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | CD4073BD3 vs 7705102CX |
4073PC | Fairchild Semiconductor Corporation | Check for Price | AND Gate, CMOS, PDIP14, | CD4073BD3 vs 4073PC |
CD4073BMD/883 | National Semiconductor Corporation | Check for Price | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14, Gate | CD4073BD3 vs CD4073BMD/883 |
HCF4073BEY | STMicroelectronics | Check for Price | 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | CD4073BD3 vs HCF4073BEY |
7705102CX | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | CD4073BD3 vs 7705102CX |
CD4073BF3A | Harris Semiconductor | Check for Price | AND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14 | CD4073BD3 vs CD4073BF3A |
CD4073BDMSR | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, CDIP14 | CD4073BD3 vs CD4073BDMSR |