-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Multifunction Expandable 8-Input Gate 16-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4048BPW by Texas Instruments is an Other Logic IC.
Other Logic ICs are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46505-5-ND
|
DigiKey | IC MF EXP 1-CIR 8-IN 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
542 In Stock |
|
$0.4517 / $0.9800 | Buy Now |
DISTI #
595-CD4048BPW
|
Mouser Electronics | Logic Gates CMOS Multifunction E xp 8-Input RoHS: Compliant | 1272 |
|
$0.4480 / $0.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4048BPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4048BPW
Texas Instruments
CMOS Multifunction Expandable 8-Input Gate 16-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CONFIGURABLE AS NOR/OR/NAND/AND/OR-AND/OR-NAND/AND-NOR; EXPANDABLE | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | LOGIC CIRCUIT | |
Max I(ol) | 0.0068 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 600 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD4048BPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4048BPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4048BPWE4 | Texas Instruments | Check for Price | SPECIALTY LOGIC CIRCUIT, PDSO16, GREEN, PLASTIC, TSSOP-16 | CD4048BPW vs CD4048BPWE4 |
The CD4048BPW can handle clock frequencies up to 10 MHz, but it's recommended to operate it at a maximum frequency of 5 MHz for reliable operation.
The CD4048BPW requires a single 5V power supply, and it's essential to decouple the power pins with a 0.1uF ceramic capacitor to reduce noise and ensure stable operation.
The propagation delay of the CD4048BPW is typically around 20-30 ns, but it can vary depending on the operating frequency, temperature, and load conditions.
Yes, the CD4048BPW can be used as a level shifter, but it's not recommended as it's not designed for that purpose. The device is intended for clock and data signal buffering and distribution.
The CD4048BPW has a maximum junction temperature of 150°C. Ensure good thermal design practices, such as providing adequate heat sinking and airflow, to prevent overheating and ensure reliable operation.