-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 5W, 82ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, Through Hole Mount, 8737, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CB5JB82R0 by SEI Stackpole Electronics Inc is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB5JB82R0-ND
|
DigiKey | RES 82 OHM 5% 5W AXIAL Min Qty: 1500 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.1185 | Buy Now |
DISTI #
CB5JB82R0
|
Avnet Americas | - Bulk (Alt: CB5JB82R0) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1309 / $0.1397 | Buy Now |
DISTI #
CB5JB82R0
|
Avnet Americas | - Bulk (Alt: CB5JB82R0) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1309 / $0.1397 | Buy Now |
DISTI #
708-CB5JB82R0
|
Mouser Electronics | Ceramic Composition Resistors RES, WW, 5W, 82 ohm, 5% RoHS: Compliant | 0 |
|
$0.1180 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1220 / $0.1420 | Buy Now |
|
NAC | RESISTOR, WIREWOUND, 5W, 82 ohm, 5% - Ceramic Housed Wirewound Resistor- General Purpose RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.2375 / $0.3170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CB5JB82R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CB5JB82R0
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 5W, 82ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, Through Hole Mount, 8737, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAME PROFF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 25.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.5 mm | |
Package Length | 22 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 9.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
The recommended land pattern for the CB5JB82R0 is a rectangular pad with a size of 2.5mm x 1.25mm, with a 0.5mm radius corner and a 0.25mm spacing between pads.
Yes, the CB5JB82R0 is rated for operation up to 150°C, making it suitable for high-temperature applications. However, it's essential to ensure that the component is properly derated and that the operating conditions are within the specified limits.
The maximum allowable voltage for the CB5JB82R0 is 50V. Exceeding this voltage may result in damage to the component or affect its reliability.
Yes, the CB5JB82R0 is compatible with lead-free soldering processes, including RoHS and WEEE compliant soldering techniques.
The typical ESL of the CB5JB82R0 is around 1.5nH. This value may vary depending on the specific application and PCB layout.