Part Details for CAT28LV65J-25TE13 by onsemi
Results Overview of CAT28LV65J-25TE13 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAT28LV65J-25TE13 Information
CAT28LV65J-25TE13 by onsemi is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for CAT28LV65J-25TE13
CAT28LV65J-25TE13 CAD Models
CAT28LV65J-25TE13 Part Data Attributes
|
CAT28LV65J-25TE13
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT28LV65J-25TE13
onsemi
8KX8 EEPROM 3V, 250ns, PDSO28, 0.300 INCH, SOIC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | onsemi | |
Access Time-Max | 250 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 0.008 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT28LV65J-25TE13
This table gives cross-reference parts and alternative options found for CAT28LV65J-25TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28LV65J-25TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT28LV64HK-25TE13 | Catalyst Semiconductor | Check for Price | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDSO28, 0.300 INCH, EIAJ, SOIC-28 | CAT28LV65J-25TE13 vs CAT28LV64HK-25TE13 |
CAT28LV64J-25TE7 | Catalyst Semiconductor | Check for Price | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDSO28, 0.300 INCH, SOIC-28 | CAT28LV65J-25TE13 vs CAT28LV64J-25TE7 |
CAT28LV64KI-25TE13 | Catalyst Semiconductor | Check for Price | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDSO28, 0.300 INCH, EIAJ, SOIC-28 | CAT28LV65J-25TE13 vs CAT28LV64KI-25TE13 |
CAT28LV65W-25TE13 | Catalyst Semiconductor | Check for Price | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDSO28, 0.300 INCH, SOIC-28 | CAT28LV65J-25TE13 vs CAT28LV65W-25TE13 |
CAT28LV65WI-25TE13 | Catalyst Semiconductor | Check for Price | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDSO28, 0.300 INCH, SOIC-28 | CAT28LV65J-25TE13 vs CAT28LV65WI-25TE13 |
CAT28LV65WI25 | onsemi | Check for Price | 8KX8 EEPROM 3V, 250ns, PDSO28, LEAD AND HALOGEN FREE, SOIC-28 | CAT28LV65J-25TE13 vs CAT28LV65WI25 |
CAT28LV64WI-25TE13 | Catalyst Semiconductor | Check for Price | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDSO28, 0.300 INCH, SOIC-28 | CAT28LV65J-25TE13 vs CAT28LV64WI-25TE13 |
CAT28LV65KI-25TE7 | Catalyst Semiconductor | Check for Price | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDSO28, 0.300 INCH, EIAJ, SOIC-28 | CAT28LV65J-25TE13 vs CAT28LV65KI-25TE7 |
CAT28LV65W25 | onsemi | Check for Price | 8KX8 EEPROM 3V, 250ns, PDSO28, LEAD AND HALOGEN FREE, SOIC-28 | CAT28LV65J-25TE13 vs CAT28LV65W25 |