-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, 0.062W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAT16-331J4LF by Bourns Inc is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK3945
|
Newark | Res, Array, Iso, 330R, 0.063W, 5%, 1206 Rohs Compliant: Yes |Bourns CAT16-331J4LF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0170 / $0.0200 | Buy Now |
DISTI #
96M0887
|
Newark | Resistor, Isolated Array 4Resistor 330 Ohm 5%, 1206, Resistance:330Ohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:1206 [3216 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V Rohs Compliant: Yes |Bourns CAT16-331J4LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1591 |
|
$0.0050 | Buy Now |
DISTI #
CAT16-331J4LFCT-ND
|
DigiKey | RES ARRAY 4 RES 330 OHM 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10079 In Stock |
|
$0.0066 / $0.1000 | Buy Now |
DISTI #
CAT16-331J4LF
|
Avnet Americas | Fixed Network Resistor, 330 ohm, Isolated, 4 Resistors, 1206 [3216 Metric], Concave, ? 5% - Tape and Reel (Alt: CAT16-331J4LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 45000 |
|
$0.0056 | Buy Now |
DISTI #
96M0887
|
Avnet Americas | Fixed Network Resistor, 330 ohm, Isolated, 4 Resistors, 1206 [3216 Metric], Concave, ? 5% - Product that comes on tape, but is not reeled (Alt: 96M0887) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.0250 | Buy Now |
DISTI #
652-CAT16-331J4LF
|
Mouser Electronics | Resistor Networks & Arrays 330ohm 5% Concave 4resistors RoHS: Compliant | 15032 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
E02:0323_00122994
|
Arrow Electronics | Res Thick Film Array 330 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Date Code: 2443 | Europe - 115000 |
|
$0.0186 | Buy Now |
DISTI #
V72:2272_06246193
|
Arrow Electronics | Res Thick Film Array 330 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R Min Qty: 5230 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1943 Container: Cut Strips | Americas - 5230 |
|
$0.0165 | Buy Now |
DISTI #
70276310
|
RS | Resistor, Thick Film, Networks & Arrays,330 Ohm,5%,8 Pin Min Qty: 5000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 5000 |
|
$0.0680 / $0.0970 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 330 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R RoHS: Compliant |
36025 In Stock |
|
$0.0176 / $0.0224 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT16-331J4LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CAT16-331J4LF
Bourns Inc
Array/Network Resistor, Isolated, 0.062W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 330 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 330 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 330 Ω | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
The recommended PCB footprint for the CAT16-331J4LF is a rectangular pad with dimensions of 2.5 mm x 1.5 mm, with a 0.5 mm radius corner. The pad should be centered on the component and have a minimum of 0.5 mm clearance around the component.
To ensure reliable soldering of the CAT16-331J4LF, use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder paste to the PCB pad. Use a soldering technique that minimizes the risk of overheating the component.
The maximum operating temperature range for the CAT16-331J4LF is -40°C to 125°C. However, it's recommended to operate the component within a temperature range of -20°C to 85°C for optimal performance and reliability.
Yes, the CAT16-331J4LF is designed to withstand high-vibration environments. However, it's recommended to follow proper mounting and soldering techniques to ensure the component remains securely attached to the PCB.
Yes, the CAT16-331J4LF is compatible with lead-free soldering processes. The component is RoHS-compliant and can be soldered using lead-free solder alloys.