Part Details for CAD32FD by Schneider Electric
Results Overview of CAD32FD by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAD32FD Information
CAD32FD by Schneider Electric is a Special Relay.
Special Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for CAD32FD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C5256
|
Newark | Contactor, 3Pst-No/Dpst-Nc, 110Vdc, 5P, Load Current Inductive:-, Relay Mounting:Din Rail, Panel, Operating Voltage:600Vac, Contact Configuration:3Pst-No, Dpst-Nc, No. Of Poles:5 Pole, Switching Power Ac3:-, Switching Current Ac1:- Rohs Compliant: Yes |Schneider Electric CAD32FD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.3000 | Buy Now |
DISTI #
4008-CAD32FD-ND
|
DigiKey | RELAY GEN PURPOSE 5PST 10A 110V Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$189.7000 | Buy Now |
DISTI #
70379066
|
RS | Control relay, 110Vdc, 3NO+2NC, screw clamp, CAD Series, TeSys Deca Series Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$206.7700 | Buy Now |
DISTI #
CAD32FD
|
TME | Contactor: 5-pole, NC x2 + NO x3, 110VDC, 10A, CAD,TeSys D, W: 45mm Min Qty: 1 | 3 |
|
$59.7700 / $70.4400 | Buy Now |
Part Details for CAD32FD
CAD32FD CAD Models
CAD32FD Part Data Attributes
|
CAD32FD
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
CAD32FD
Schneider Electric
5PST, Momentary, 110VDC (Coil), DIN-Rail Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | PANEL MOUNTABLE; OPERATE/RELEASE TIME CAPTURED FOR NO | |
Body Breadth | 45 mm | |
Body Height | 93 mm | |
Body Length or Diameter | 77 mm | |
Coil Operate Voltage(DC) | 77 V | |
Coil Release Voltage(DC) | 11 V | |
Coil Voltage(DC)-Max | 110 V | |
Contact Voltage(AC)-Max | 690 V | |
Mounting Feature | DIN-RAIL MOUNT | |
Operate Time | 72 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 77mm x 45mm x 93mm | |
Reference Standard | BS; CSA; EN; IEC; NFC; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | 5PST | |
Relay Type | CONTROL RELAY | |
Release Time | 16 ms | |
Sealing | IP2X | |
Surface Mount | NO | |
Termination Type | SNAP-ON |
CAD32FD Frequently Asked Questions (FAQ)
-
The maximum ambient temperature for the CAD32FD is 55°C (131°F) according to Schneider Electric's documentation.
-
No, the CAD32FD is not designed for use in hazardous locations. It is intended for general-purpose applications only.
-
The response time of the CAD32FD is typically around 10-15 ms, but this can vary depending on the specific application and configuration.
-
Yes, the CAD32FD is designed to be compatible with other Schneider Electric products, including their range of circuit breakers and switchgear.
-
No, the CAD32FD is not designed for outdoor use and should be installed in a dry, indoor environment to ensure reliable operation.