Part Details for CA2KN22P7 by Schneider Electric
Results Overview of CA2KN22P7 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA2KN22P7 Information
CA2KN22P7 by Schneider Electric is a Special Relay.
Special Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for CA2KN22P7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH2627
|
Newark | Contactor, Dpst-No/Nc, 230Vac, Din Rail Rohs Compliant: Yes |Schneider Electric CA2KN22P7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$47.0700 | Buy Now |
DISTI #
4008-CA2KN22P7-ND
|
DigiKey | ELECTROMAGNETIC RELAY Min Qty: 50 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$53.9078 | Buy Now |
DISTI #
70379031
|
RS | Control Relay 2 NO + 2 NC,230 VAC, DIN Rail, TeSys K Series Min Qty: 50 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$40.8100 / $51.0100 | RFQ |
DISTI #
CA2KN22P7
|
TME | Contactor: 4-pole, NC x2 + NO x2, 230VAC, 10A, TeSys D, W: 45mm Min Qty: 1 | 21 |
|
$28.7200 / $33.8500 | Buy Now |
Part Details for CA2KN22P7
CA2KN22P7 CAD Models
CA2KN22P7 Part Data Attributes
|
CA2KN22P7
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
CA2KN22P7
Schneider Electric
4PST, Momentary, DIN-Rail Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Coil Voltage(AC)-Max | 230 V | |
Contact Voltage(AC)-Max | 690 V | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Relay Action | MOMENTARY | |
Relay Function | 4PST | |
Relay Type | CONTROL RELAY |
CA2KN22P7 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the CA2KN22P7 is -25°C to 70°C (-13°F to 158°F), according to Schneider Electric's documentation.
-
Yes, the CA2KN22P7 is designed to be compatible with other Schneider Electric products, including their Harmony XB5 and XB7 series of pushbuttons and pilot lights.
-
The CA2KN22P7 has an IP66 rating, which means it is protected against dust and strong jets of water.
-
No, the CA2KN22P7 is not designed for use in hazardous locations. It is intended for general-purpose industrial applications only.
-
The recommended torque for the CA2KN22P7's screw terminals is 0.8 Nm (7 lb-in) to ensure secure connections.