-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1206F105K5RACAUTO by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH1201
|
Newark | Cap 1Uf 50Vdc X7R 10% Smd 1206 Rohs Compliant: Yes |Kemet C1206F105K5RACAUTO RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 46000 |
|
$0.1940 / $0.1980 | Buy Now |
DISTI #
47Y9750
|
Newark | Smd Multilayer Ceramic Capacitor, Aec-Q200 C Series, 1 F, 10%, X7R, 50 V, 1206 [3216 Metric] Rohs Compliant: Yes |Kemet C1206F105K5RACAUTO RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4898 |
|
$0.2590 / $0.4420 | Buy Now |
DISTI #
67AH9751
|
Newark | Cap, Aec-Q200, 1Uf, 50V, Mlcc, 1206 Rohs Compliant: Yes |Kemet C1206F105K5RACAUTO RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2030 / $0.2060 | Buy Now |
DISTI #
26AM7966
|
Newark | Smd, Mlcc, Open Mode, Automotive Grade 1.00Uf 50.0V |Kemet C1206F105K5RACAUTO RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3020 / $0.3330 | Buy Now |
DISTI #
399-7032-1-ND
|
DigiKey | CAP CER 1UF 50V X7R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12103 In Stock |
|
$0.1863 / $0.7400 | Buy Now |
DISTI #
C1206F105K5RACAUTO
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 1 ?F, 50 V, 1206 [3216 Metric], ? 10%, X7R - Tape and Reel (Alt: C1206F105K5RACAUTO) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 46000 |
|
$0.1651 | Buy Now |
DISTI #
80-C1206F105K5RAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 1206 10% AEC-Q200 RoHS: Compliant | 10244 |
|
$0.1860 / $0.7200 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 10% +TOL, 10% -TOL, X7R, 15% TC, 1UF, SURFACE MOUNT, 1206 | 2000 |
|
$0.2125 / $0.5100 | Buy Now |
DISTI #
C1206F105K5RACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 1206 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 12000 In Stock |
|
$0.1650 | Buy Now |
DISTI #
C1206F105K5RACAUTO
|
TME | Capacitor: ceramic, MLCC, 1uF, 50V, X7R, ±10%, SMD, 1206 Min Qty: 1 | 0 |
|
$0.1940 / $0.5850 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206F105K5RACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206F105K5RACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
The recommended soldering temperature for the C1206F105K5RACAUTO is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the C1206F105K5RACAUTO is a high-reliability capacitor that meets the requirements of AEC-Q200, making it suitable for automotive and other high-reliability applications.
The ESR of the C1206F105K5RACAUTO is typically around 0.015 ohms, but this value can vary depending on the frequency and other operating conditions.
Yes, the C1206F105K5RACAUTO is designed to withstand high-vibration environments and meets the requirements of IEC 60068-2-6, making it suitable for use in automotive and other vibration-prone applications.
The C1206F105K5RACAUTO has an MSL rating of 1, which means it can withstand exposure to moisture without damage during the soldering process.