-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 5W, 0.0002ohm, 1% +/-Tol, Surface Mount, 4026, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BVR-Z-R0002-1.0 by Isabellenhuette is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4423-BVR-Z-R0002-1.0CT-ND
|
DigiKey | RESISTOR - ISA-WELD SHUNT, 0.000 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2546 In Stock |
|
$1.5433 / $4.6300 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 9 |
|
$2.2500 / $3.0000 | Buy Now |
|
Quest Components | FIXED RESISTOR, 5W, 0.0002OHM, 1% +/-TOL, SURFACE MOUNT, 4026 | 7 |
|
$3.0000 / $4.0000 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1400 | 3950 |
|
$1.6100 / $2.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BVR-Z-R0002-1.0
Isabellenhuette
Buy Now
Datasheet
|
Compare Parts:
BVR-Z-R0002-1.0
Isabellenhuette
Fixed Resistor, 5W, 0.0002ohm, 1% +/-Tol, Surface Mount, 4026, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISABELLENHUETTE HEUSLER GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Isabellenhütte | |
Additional Feature | DUAL RATED AS 6 WATTS, PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 3.6 mm | |
Package Length | 10.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 12 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.0002 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4026 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | GULL WING | |
Tolerance | 1% |
A symmetrical layout with a ground plane and a low-impedance path for the sense lines is recommended. Keep the sense lines short and away from noise sources.
Calibration involves applying a known current and adjusting the offset and gain of the sensor. Consult the datasheet for specific calibration procedures.
The operating temperature range is -40°C to 125°C. However, the sensor's accuracy and linearity may degrade above 85°C.
Yes, the sensor is designed to withstand vibrations up to 10g. However, ensure proper mounting and secure the sensor to prevent mechanical stress.
Use a shielded cable for the sense lines, and consider adding a common-mode choke or ferrite bead to filter out high-frequency noise.