-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD4275FP2-CE2 by ROHM Semiconductor is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X0426
|
Newark | Fixed Ldo Voltage Regulator, 5.9V To 45V, 250Mv Dropout, 5Vout, 500Maout, To-263-5 Rohs Compliant: Yes |Rohm BD4275FP2-CE2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
BD4275FP2-CE2CT-ND
|
DigiKey | IC REG LINEAR 5V 500MA TO263-5 Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$1.0548 / $2.1000 | Buy Now |
|
Bristol Electronics | 763 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 704 |
|
$1.0500 / $3.0000 | Buy Now |
|
Quest Components | ANALOG CIRCUIT | 610 |
|
$1.2641 / $3.0644 | Buy Now |
|
Quest Components | ANALOG CIRCUIT | 563 |
|
$1.2500 / $4.0000 | Buy Now |
|
Quest Components | ANALOG CIRCUIT | 544 |
|
$0.9576 / $1.9153 | Buy Now |
DISTI #
BD4275FP2-CE2
|
Avnet Silica | LDO Regulator Pos 5V 500mA 5Pin TO263 Emboss TR (Alt: BD4275FP2-CE2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 500mA 60dB(120Hz) Fixed 5V Positive electrode 45V TO-263-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 134 |
|
$0.4783 / $0.8721 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD4275FP2-CE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD4275FP2-CE2
ROHM Semiconductor
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-263, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 5.9 V | |
JESD-30 Code | R-PSSO-G5 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.015% | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.95 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 9.15 mm |
A 2-layer or 4-layer PCB with a thermal relief pattern and a solid ground plane is recommended. Ensure that the thermal pad is connected to a large copper area to dissipate heat efficiently.
Use an output capacitor with an ESR of 10 ohms or less. Add a 1-10nF ceramic capacitor in parallel with the output capacitor to improve stability.
The maximum allowed voltage on the EN pin is 6V. Exceeding this voltage may damage the device.
Yes, but ensure that the junction temperature (Tj) does not exceed 125°C. Use a heat sink or thermal management system to maintain a safe operating temperature.
Use the formula: ΔVout = (Iout x Rl) / (f x Cout), where Iout is the output current, Rl is the inductor resistance, f is the switching frequency, and Cout is the output capacitance.