Part Details for B59641A0115A062 by TDK Electronics
Results Overview of B59641A0115A062 by TDK Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B59641A0115A062 Information
B59641A0115A062 by TDK Electronics is a Temperature Dependent Resistor (NTC/PTC).
Temperature Dependent Resistors (NTC/PTC) are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for B59641A0115A062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4012
|
Newark | Ptc Thermistor, Aec-Q200, 470 Ohm, 0603 Rohs Compliant: Yes |Epcos B59641A0115A062 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2409 |
|
$0.2140 / $0.2400 | Buy Now |
DISTI #
495-4306-1-ND
|
DigiKey | SENSOR PTC 470OHM 50% 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29593 In Stock |
|
$0.1733 / $0.4000 | Buy Now |
Part Details for B59641A0115A062
B59641A0115A062 CAD Models
B59641A0115A062 Part Data Attributes
|
B59641A0115A062
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B59641A0115A062
TDK Electronics
RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT, CHIP, 0603, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Reference Standard | AEC-Q200; IEC; UL | |
Resistance | 470 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 50% | |
Working Voltage | 32 V |
B59641A0115A062 Frequently Asked Questions (FAQ)
-
TDK provides a recommended PCB layout and land pattern in their application notes and design guides. It's essential to follow these guidelines to ensure optimal performance, minimize parasitic effects, and prevent thermal issues.
-
Proper thermal management is crucial for the reliability and lifespan of the inductor. Ensure good airflow, use a heat sink if necessary, and follow TDK's guidelines for thermal derating. Also, consider the operating temperature range and maximum allowed temperature rise.
-
While the datasheet provides the rated voltage and current, it's essential to consider the maximum allowed values to prevent damage or degradation. TDK's application notes and technical support can provide guidance on these limits.
-
The datasheet may not provide detailed information on high-frequency behavior. TDK's application notes and technical support can provide guidance on the inductor's performance under high-frequency switching conditions, including core losses, skin effect, and proximity effect.
-
Yes, the inductor can radiate electromagnetic energy, and proper shielding, grounding, and layout techniques are essential to minimize EMI/EMC issues. TDK's application notes and technical support can provide guidance on EMI/EMC considerations.