Part Details for B57351V5103H060 by TDK Electronics
Results Overview of B57351V5103H060 by TDK Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B57351V5103H060 Information
B57351V5103H060 by TDK Electronics is a Temperature Dependent Resistor (NTC/PTC).
Temperature Dependent Resistors (NTC/PTC) are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for B57351V5103H060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6770
|
Newark | Ntc Thermistor, Aec-Q200, 10K, 0603 Rohs Compliant: Yes |Epcos B57351V5103H060 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3407 |
|
$0.1880 / $0.2590 | Buy Now |
DISTI #
495-76110-1-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3940K 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25333 In Stock |
|
$0.1356 / $0.3200 | Buy Now |
DISTI #
E02:0323_01869469
|
Arrow Electronics | Thermistor NTC 10K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 3980K >= -3.5 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Date Code: 2446 | Europe - 12000 |
|
$0.1224 / $0.1363 | Buy Now |
DISTI #
V72:2272_07242838
|
Arrow Electronics | Thermistor NTC 10K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 3980K >= -3.5 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1842 Container: Cut Strips | Americas - 107 |
|
$0.0336 / $0.0354 | Buy Now |
DISTI #
86929888
|
Verical | Thermistor NTC 10K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 3980K >= -3.5 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2446 | Americas - 12000 |
|
$0.1234 / $0.1375 | Buy Now |
DISTI #
87333053
|
Verical | Thermistor NTC 10K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 3980K >= -3.5 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 269 Package Multiple: 1 | Americas - 5136 |
|
$0.1764 / $0.2604 | Buy Now |
DISTI #
B57351V5103H060
|
TME | NTC thermistor, 10kΩ, SMD, 0603, 4000K, ±3%, 180mW, -40÷150°C Min Qty: 1 | 5191 |
|
$0.1150 / $0.3690 | Buy Now |
|
LCSC | 10k 180mW 3% 3940K 0603 NTC Thermistors ROHS | 2330 |
|
$0.0808 / $0.1641 | Buy Now |
Part Details for B57351V5103H060
B57351V5103H060 CAD Models
B57351V5103H060 Part Data Attributes
|
B57351V5103H060
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B57351V5103H060
TDK Electronics
RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, SURFACE MOUNT, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.18 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200; UL | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4000 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 3% |
B57351V5103H060 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for B57351V5103H060 is 260°C (500°F) for 10 seconds or less, to prevent damage to the component.
-
Yes, B57351V5103H060 is designed to withstand high vibrations and is suitable for use in applications with mechanical stress, such as automotive or industrial systems.
-
The B57351V5103H060 capacitor is designed to be resistant to moisture and humidity, with a moisture sensitivity level (MSL) of 2a, which means it can withstand exposure to humidity up to 60% RH at 60°C (140°F) for 96 hours.
-
The ESR of the B57351V5103H060 capacitor is typically around 10 mΩ at 100 kHz, which is relatively low and suitable for high-frequency applications.
-
The B57351V5103H060 capacitor is rated for operation up to 125°C (257°F), but its capacitance and ESR may degrade at higher temperatures. It's recommended to derate the component according to the temperature derating curve provided in the datasheet.